2. Development Boards, Evaluation Tools
                                                                                                  3. Analog Development Kit Accessories
                                                                                                  Print Page

                                                                                                  AFBR-S20SK-V2

                                                                                                  Slit Evaluation Kit, Qmini and Qwave with 50 µm, 100 µm, 150 µm and 200 µm

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM AFBR-S20SK-V2
                                                                                                  BROADCOM AFBR-S20SK-V2
                                                                                                  BROADCOM AFBR-S20SK-V2
                                                                                                  BROADCOM AFBR-S20SK-V2
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20SK-V2
                                                                                                  Newark Part No.49AJ3035
                                                                                                  Product RangeAFBR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$882.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $882.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20SK-V2
                                                                                                  Newark Part No.49AJ3035
                                                                                                  Product RangeAFBR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsSMA 905 Connector, Hexagon Socket Screw Key
                                                                                                  Accessory TypeSlit Evaluation Kit
                                                                                                  For Use WithQmini and Qwave with 50 µm, 100 µm, 150 µm and 200 µm
                                                                                                  Product RangeAFBR Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  AFBR-S20SK-V2 is a slit evaluation kit for Qmini and Qwave with 50µm, 100µm, 150µm and 200µm. With a hexagon socket screw key, user can easily switch the SMA connector with the integrated slit and adjust the optical performance to your application. Changing from a 20µm diameter to a 50µm slit doubles users optical throughput and allows detecting weaker signals.

                                                                                                  • A smaller slit leads to higher optical resolution but decreases the spectral sensitivity of device

                                                                                                  Contents

                                                                                                  Four different slit diameters (50μm, 100μm, 150μm, 200μm) integrated in the SMA 905 connector, Hexagon socket screw key.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  SMA 905 Connector, Hexagon Socket Screw Key

                                                                                                  For Use With

                                                                                                  Qmini and Qwave with 50 µm, 100 µm, 150 µm and 200 µm

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Accessory Type

                                                                                                  Slit Evaluation Kit

                                                                                                  Product Range

                                                                                                  AFBR Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.