2. Development Boards, Evaluation Tools
                                                                                                  3. Analog Development Kit Accessories
                                                                                                  Print Page

                                                                                                  TTL-232R-3V3-PCB

                                                                                                  PCB Module, Data Transfer Rates from 300 baud to 3 Mbaud, TTL to USB Serial Converter

                                                                                                  FTDI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FTDI TTL-232R-3V3-PCB
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoTTL-232R-3V3-PCB
                                                                                                  Newark Part No.33R1441
                                                                                                  Product RangeFT232RQ IC Device
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$31.610
                                                                                                  5+$30.990
                                                                                                  10+$30.380
                                                                                                  50+$29.810
                                                                                                  100+$28.930
                                                                                                  250+$28.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoTTL-232R-3V3-PCB
                                                                                                  Newark Part No.33R1441
                                                                                                  Product RangeFT232RQ IC Device
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypePCB Module
                                                                                                  For Use WithTTL to USB Serial Converter
                                                                                                  Product RangeFT232RQ IC Device
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TTL-232R-3V3-PCB is a USB to TTL serial UART converter PCB incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. It contains a small internal electronic circuit board, utilising FT232R plus a USB type A connector. The PCB is USB powered and USB 2.0 full speed compatible. The PCB supports a data transfer rate up to 3Mbaud and supports FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. Requires USB drivers, which are used to make the FT232R on the PCB appear as a VCP. This then allows the user to communicate with the USB interface via a standard PC serial emulation port. Another FTDI USB driver, the D2XX driver, can also be used with application software to directly access the FT232R on the PCB though a DLL.

                                                                                                  • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
                                                                                                  • Entire USB protocol handled by the electronics on the PCB
                                                                                                  • Connect directly to a microcontroller UART or I/O pins
                                                                                                  • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                  • Internal EEPROM with user writeable area
                                                                                                  • Support for FT232R FTDIChip-ID feature for improved security
                                                                                                  • PCB is USB powered, no external supply required
                                                                                                  • 3.3V output allows external logic to be powered from the USB port
                                                                                                  • Low USB bandwidth consumption
                                                                                                  • UHCI / OHCI / EHCI host controller compatible

                                                                                                  Applications

                                                                                                  Communications & Networking, Industrial, Wireless, Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  PCB Module

                                                                                                  Product Range

                                                                                                  FT232RQ IC Device

                                                                                                  For Use With

                                                                                                  TTL to USB Serial Converter

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility