ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  MAXREFDES280#

                                                                                                  PPG Sensor Band, MAX86171, Pulse Oximeter and Heart Rate Monitor

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAXREFDES280#
                                                                                                  ANALOG DEVICES MAXREFDES280#
                                                                                                  ANALOG DEVICES MAXREFDES280#
                                                                                                  ANALOG DEVICES MAXREFDES280#
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXREFDES280#
                                                                                                  Newark Part No.18AM2657
                                                                                                  Your Part Number
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$196.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $196.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAXREFDES280#
                                                                                                  Newark Part No.18AM2657
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX86171
                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypePulse Oximeter & Heart Rate Monitor
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsPPG Sensor Band MAX86171
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  MAXREFDES280# is a low-noise PPG sensor band for pulse oximeter and heart-rate monitor. This band uses ultra-low-power optical biosensor from Analog Devices in a wrist-worn design to capture biometric signals. The platform streams out the raw PPG data for post processing of vital signs like heart health and blood oxygenation based on the biosensor measurement. The MAXREFDES280#, low-noise PPG sensor band allows for the Quick evaluation of the MAX86171 optical analogue front-end (AFE) for applications at various sites on the body, particularly the wrist. The MAX86171 supports both I2C and SPI-compatible interfaces. The MAX86171 has two optical readout channels that operate simultaneously. The MAXREFDES280# band allows flexible configurations to optimize measurement signal quality at minimal power consumption. This band helps the user quickly learn about how to configure and use the MAX86171. The MAXREFDES280# band consists of two boards.

                                                                                                  • Fully assembled and tested
                                                                                                  • Quick evaluation of the MAX86171
                                                                                                  • Supports configuration optimization
                                                                                                  • Facilitates understanding of MAX86171 architecture and solution strategy
                                                                                                  • Real-time monitoring, data logging
                                                                                                  • On-board accelerometer and Bluetooth® LE

                                                                                                  Contents

                                                                                                  MAXSENSORBLE# board, MAX86171-OSB# board, Flex cable, 105mAh Li-Po battery LP-401230, USB-C cable, MAX86171 GUI software, Windows System with a USB port and Bluetooth 4 with BLE supported on its Hardware (Win BLE).

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MAX86171

                                                                                                  Application Sub Type

                                                                                                  Pulse Oximeter & Heart Rate Monitor

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  PPG Sensor Band MAX86171

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate