KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  MCP3901EV-MCU16

                                                                                                  Evaluation Module, 16Bit, 55kSPS, 2 Channel, Analog to Digital Converter

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP3901EV-MCU16
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP3901EV-MCU16
                                                                                                  Newark Part No.25R7936
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$165.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $165.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP3901EV-MCU16
                                                                                                  Newark Part No.25R7936
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP3901
                                                                                                  No. of Bits16bit
                                                                                                  Sampling Rate55kSPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeADC
                                                                                                  Kit ContentsBoard Only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MCP3901EV-MCU16 is a MCP3901 ADC evaluation board for 16bit MCUs system provides the ability to evaluate the performance of the MCP3901 dual channel analog front end (AFE) containing two synchronous sampling delta sigma analog to digital converters (ADC), two PGAs, phase delay compensation block internal voltage reference, modulator output block, and high speed 20MHz SPI compatible serial interface. The converters contain a proprietary dithering algorithm for reduced Idle tones and improved THD. It also provides a development platform for 16bit PIC MCU based applications, using existing 100 pin plug-in module systems compatible with the explorer 16 and other high pin count PIC MCU demo boards. The system comes with programmed dsPIC33FJ256GP710 PIM modules that communicate with the LabVIEW software GUI for data exchange and ADC setup.

                                                                                                  • Dual ADC MCP3901 output display using serial communication to PC software interface
                                                                                                  • Simultaneous 4ksps at 90dB SINAD and top speed 55ksps performance on dual MCP3901 channels
                                                                                                  • Robust hardware design with analog grounding and analog/digital separation
                                                                                                  • PICtail Plus connectors for explorer 16 daughter board compatibility
                                                                                                  • Separate power supplies and power planes with four layer board
                                                                                                  • System and ADC performance analysis through graphical PC tools

                                                                                                  Applications

                                                                                                  Metering, Automotive, Portable Devices, Sensing & Instrumentation, Medical, System Monitoring

                                                                                                  Contents

                                                                                                  MCP3901 ADC evaluation board, mini USB cable, dsPIC33FJ256GP710A, PIC24FJ128GA010.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Core Number

                                                                                                  MCP3901

                                                                                                  Sampling Rate

                                                                                                  55kSPS

                                                                                                  Application Sub Type

                                                                                                  ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  Layout Model EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability