Product Information
Product Overview
The WM8524-6228-DT16-EV1 evaluation platform has been designed to allow the user ease of use and give optimum performance in device measurement as well as providing the user with the ability to listen to the excellent audio quality offered by the WM8524. The WM8524 is a stereo DAC with integral charge pump and hardware control interface. This provides 2Vrms line driver outputs. The device features ground referenced outputs and the use of a DC servo to eliminate the need for line driving coupling capacitors and effectively eliminate power on pops and clicks. The device is controlled and configured via a hardware control interface.
- High performance stereo DAC with ground referenced line driver
- 120dB mute attenuation
- Hardware control mode
- LJ, RJ, I2S data formats
- Maximum 1mV DC offset on line outputs
- Pop/click suppressed power up/down sequencer
- A VDD and line VDD 3.3V ±10% allowing single supply
Applications
Audio, Consumer Electronics, Portable Devices, Hobby & Education, Wireless, Imaging, Video & Vision
Technical Specifications
Wolfson Microelectronics
Data Acquisition System
Eval Board WM8524
To Be Advised
WM8524
DAC
-
Legislation and Environmental
Product Compliance Certificate