• 3D Printing Solutions
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
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kit Accessories
                      Print Page

                      711

                      Development Kit Accessory, DC Motor, 6V, 250mA, 9100rpm, 4.5V To 9V

                      ADAFRUIT 711
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAFRUIT
                      Manufacturer Part No711
                      Newark Part No.53W6195
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.728
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAFRUIT
                      Manufacturer Part No711
                      Newark Part No.53W6195
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeDC Motor
                      For Use WithToy/Hobby
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 711 is a standard 130-size DC Hobby Motor, comes with a wider operating range than most toy motors from 4.5 to 9VDC instead of 1.5 to 4.5V. This range makes them perfect for controlling with an Adafruit motor shield or with an Arduino where you are more likely to have 5 or 9V available than a high current 3V setting. It will fit in most electronics that already have 130-size motors installed and there's two breadboard-friendly wires soldered on already for fast prototyping.

                      • 250mA Loaded Current
                      • 20gcm Starting Torque
                      • 500mA Stall Current

                      Applications

                      Hobby & Education, Robotics

                      Technical Specifications

                      Accessory Type

                      DC Motor

                      Product Range

                      -

                      For Use With

                      Toy/Hobby

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate