• 3D Printing Solutions
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
                      2. Development Boards, Evaluation Tools
                      3. Hobby / Education Development Kits
                      Print Page

                      ABX00012

                      SBC, Arduino MKR Zero, SAMD21, ARM Cortex-M0+, 32bit, 32KB RAM, 256KB Flash, 8 I/O pins

                      ARDUINO ABX00012
                      ARDUINO ABX00012
                      ARDUINO ABX00012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoABX00012
                      Newark Part No.47AC4166
                      Also Known AsGTIN UPC EAN: 813747020190
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoABX00012
                      Newark Part No.47AC4166
                      Also Known AsGTIN UPC EAN: 813747020190
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberSAMD21
                      Kit Application TypeEducation / Hobby
                      Application Sub TypeAudio
                      Kit ContentsDev Board MKR ZERO
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The Arduino MKR Zero brings you the power of the Arduino Zero in the smaller MKR form factor. It acts as an educational tool for learning about 32-bit application development. It has an onboard SD connector with dedicated SPI interfaces that allows you to play with files without the need for extra hardware.

                      • Microcontroller: SAMD21 Cortex-M0+
                      • Operating voltage: 3.3V
                      • Digital I/O pins: 22
                      • PWM pins: 12
                      • Analogue input pins: 7
                      • Analogue output pins: 1
                      • Flash memory: 256KB (8KB for bootloader)
                      • SRAM: 32KB
                      • Clock speed: 48MHz
                      • Supplied with mounted headers on the board

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Education / Hobby

                      Kit Contents

                      Dev Board MKR ZERO

                      SVHC

                      No SVHC (27-Jun-2024)

                      Silicon Core Number

                      SAMD21

                      Application Sub Type

                      Audio

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate