ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Hobby / Education Development Kits
                                                                                                  Print Page

                                                                                                  35158

                                                                                                  USB LED Board, Round, RGB, LED Lighting, Lighting

                                                                                                  KITRONIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KITRONIK 35158
                                                                                                  KITRONIK 35158
                                                                                                  KITRONIK 35158
                                                                                                  KITRONIK 35158
                                                                                                  KITRONIK 35158
                                                                                                  KITRONIK 35158
                                                                                                  KITRONIK 35158
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No35158
                                                                                                  Newark Part No.30AK0964
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KITRONIK
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No35158
                                                                                                  Newark Part No.30AK0964
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeLighting
                                                                                                  Application Sub TypeLED Lighting
                                                                                                  Kit ContentsRound USB RGB LED Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  35158 is a round USB RGB LED lamp board designed for low power lighting. Its discrete size and circular design make it a perfect option for creative enclosure designs. The USB connector projects approximately 2mm from the end of the PCB. The underside of the PCB is flat, allowing for simple mounting within your designs. The 5 RGB LEDs are evenly placed on a 72° separation around the center hole. The lamp is powered via the USB connector and has been designed so that power requirements are within the supply rating of a computer USB port (under 100mA). This means you can power it conveniently from a computer/laptop or a suitable power supply. The onboard switch is used to step between patterns and turn off the LEDs. A remote switch can be connected in parallel with the PCB switch to allow remote mounting within an enclosure. The remote switch should be momentary, normally open. The use of a non-momentary switch may result in unpredictable operation.

                                                                                                  • Low power lighting solution that is ideal for creating custom enclosures for the desktop
                                                                                                  • Featuring 5 full-color RGB LEDs with 4 different user-selectable lighting patterns
                                                                                                  • There is an additional off position after the 4th pattern
                                                                                                  • Advance through patterns with end mounted tactile button
                                                                                                  • Add your own momentary switch in parallel for remote mounting on your projects
                                                                                                  • PCB is 36mm in diameter with a max height of 0.3937"
                                                                                                  • Single centered M3 mounting hole and the underside of the board is completely flat
                                                                                                  • Power the board via the USB connector
                                                                                                  • Forward current is typically 60mA at 5V, peak less than 90mA
                                                                                                  • Single push button interface

                                                                                                  Contents

                                                                                                  1 x Kitronik round USB RGB LED lamp with pattern selector.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Kit Application Type

                                                                                                  Lighting

                                                                                                  Kit Contents

                                                                                                  Round USB RGB LED Board

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  LED Lighting

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate