ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  EB061

                                                                                                  Application Board, E-BLOCKS, ECIO ARM Firmware Recovery (TST) Jumper, PICKit ICSP Interface

                                                                                                  AMPHENOL MATRIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL MATRIX EB061
                                                                                                  AMPHENOL MATRIX EB061
                                                                                                  AMPHENOL MATRIX EB061
                                                                                                  AMPHENOL MATRIX EB061
                                                                                                  AMPHENOL MATRIX EB061
                                                                                                  ManufacturerAMPHENOL MATRIX
                                                                                                  Manufacturer Part NoEB061
                                                                                                  Newark Part No.01P3430
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMPHENOL MATRIX
                                                                                                  ManufacturerAMPHENOL MATRIX
                                                                                                  Manufacturer Part NoEB061
                                                                                                  Newark Part No.01P3430
                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeICSP Interface
                                                                                                  Silicon ManufacturerMatrix
                                                                                                  Silicon Core Number-
                                                                                                  Product Range-
                                                                                                  Kit ContentsApplication Board
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The EB061 ECIO application board adds E-blocks compatibility to the ECIO 28pin and 40pin devices. The application board provides up to five E-blocks ports which allows you to attach a wide range of E-blocks boards from simple LED and switch boards through to Bluetooth, IrDA and Internet communications boards. The circuit board consists of a means of connecting E-blocks to an ECIO module. The circuit board also allows for a regulated external power supply to be connected as a means of powering the ECIO. The bridge rectifier allows for either polarity to be input from the external power supply. There is also a PICkit compatible ICSP header which allows for the ECIO to be fully reprogrammed.

                                                                                                  • E-blocks compatible ports
                                                                                                  • External power supply input
                                                                                                  • Voltage regulator
                                                                                                  • PICkit ICSP interface
                                                                                                  • ECIO ARM firmware recovery (TST) jumper
                                                                                                  • Adaptor for E-blocks
                                                                                                  • 5 x E-blocks ports

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless, RF Communications, Hobby & Education

                                                                                                  Warnings

                                                                                                  If the ICSP connector is used to program the ECIO then the bootloader onboard the ECIO may be corrupted or overwritten.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  Matrix

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Application Sub Type

                                                                                                  ICSP Interface

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Application Board

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3E991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate