2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  VLA536-01R

                                                                                                  IGBT Driver, -5 A, 12 V to 18 V, Module

                                                                                                  POWEREX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POWEREX VLA536-01R
                                                                                                  ManufacturerPOWEREX
                                                                                                  Manufacturer Part NoVLA536-01R
                                                                                                  Newark Part No.34R2800
                                                                                                  Product RangeNX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 72 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$166.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $1,664.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  POWEREX
                                                                                                  ManufacturerPOWEREX
                                                                                                  Manufacturer Part NoVLA536-01R
                                                                                                  Newark Part No.34R2800
                                                                                                  Product RangeNX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels-
                                                                                                  Driver Configuration-
                                                                                                  Power Switch TypeIGBT
                                                                                                  Driver Case Style-
                                                                                                  No. of Pins7Pins
                                                                                                  Product RangeNX Series
                                                                                                  IC Case / Package-
                                                                                                  Input Type-
                                                                                                  Source Current-
                                                                                                  Sink Current-
                                                                                                  Supply Voltage Min12V
                                                                                                  Supply Voltage Max18V
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Input Delay6.5µs
                                                                                                  Output Delay-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The VLA536-01R is a completely populated Gate Driver Board designed specifically for driving NX package style Powerex IGBT modules rated up to 600A at 1200V. It is suitable to drive IGBT modules for inverter or AC servo systems applications.

                                                                                                  • Mounts directly to dual NX IGBT modules
                                                                                                  • Built-in isolated DC-DC converter for gate drive
                                                                                                  • Built-in short-circuit protection function
                                                                                                  • Provides isolated control power and gate drive
                                                                                                  • CMOS compatible input interface
                                                                                                  • 2500Vrms (for 1 minute) Electrical isolation voltage
                                                                                                  • 10mA Alarm pin-output sink current
                                                                                                  • 50V Alarm pin voltage
                                                                                                  • 83mA Gate drive current (gate average current per one circuit)

                                                                                                  Applications

                                                                                                  Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Power Switch Type

                                                                                                  IGBT

                                                                                                  No. of Pins

                                                                                                  7Pins

                                                                                                  IC Case / Package

                                                                                                  -

                                                                                                  Source Current

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  12V

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Output Delay

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Driver Configuration

                                                                                                  -

                                                                                                  Driver Case Style

                                                                                                  -

                                                                                                  Product Range

                                                                                                  NX Series

                                                                                                  Input Type

                                                                                                  -

                                                                                                  Sink Current

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  18V

                                                                                                  Input Delay

                                                                                                  6.5µs

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility