ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  XP10010NMK-01

                                                                                                  XPORT PRO, LINUX NETWORKING SERVER, DEMO BOARD

                                                                                                  LANTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LANTRONIX XP10010NMK-01
                                                                                                  LANTRONIX XP10010NMK-01
                                                                                                  LANTRONIX XP10010NMK-01
                                                                                                  ManufacturerLANTRONIX
                                                                                                  Manufacturer Part NoXP10010NMK-01
                                                                                                  Newark Part No.51R7861
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LANTRONIX
                                                                                                  ManufacturerLANTRONIX
                                                                                                  Manufacturer Part NoXP10010NMK-01
                                                                                                  Newark Part No.51R7861
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Application Sub TypeXport Server
                                                                                                  Silicon ManufacturerLantronix
                                                                                                  Silicon Core Number-
                                                                                                  Product Range-
                                                                                                  Kit ContentsXPort Demonstration Board, 3.3V Wall Adaptor, RS-232 Cable, DB9F/F, Null Modem
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The XP10010NMK-01 XPort evaluation kit is designed with all the necessary items to help you successfully implement XPort into your product design. XPort is a compact, integrated solution to LAN enable any device with serial capability by incorporating XPort to a product design, manufacturers can offer network connectivity as a standard feature. so the product can be accessed and controlled over the Internet or Network. The XPort embedded device server is a compact, integrated solution to web enable virtually any device with serial capability. The XPort is a complete network enabling solution enclosed within a ruggedized RJ 45 package. The XPort empowers original equipment manufacturers to quickly and easily go to market with networking capabilities built into their products. Smaller than the average persons thumb, the XPort embedded device server dramatically cuts the typical internal development cycle for adding networking capabilities from 6 to 9 months down to as little as 60 days.

                                                                                                  • Complete, integrated solution in an RJ 45 form factor
                                                                                                  • Serial to 10/100 Ethernet conversion
                                                                                                  • Embedded web server for device communication and configuration via a standard browser
                                                                                                  • Easy configuration through a web interface
                                                                                                  • Ping or query the attached device(s) over the network
                                                                                                  • E-mail notifications
                                                                                                  • Optional 256bit AES Rijndael encryption
                                                                                                  • CPU based on the DSTni-EX enhanced 16bit, 48MHz or 88MHz, x86 architecture
                                                                                                  • Full featured network protocol stack
                                                                                                  • 300bps to 921bps, 600bps data rates

                                                                                                  Applications

                                                                                                  Communications & Networking, Wireless

                                                                                                  Contents

                                                                                                  3.3V wall adaptor, RS232 cable, DB9F/F, null modem.

                                                                                                  Notes

                                                                                                  XPort evaluation board (Xport module sold separately).

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Silicon Manufacturer

                                                                                                  Lantronix

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Application Sub Type

                                                                                                  Xport Server

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  XPort Demonstration Board, 3.3V Wall Adaptor, RS-232 Cable, DB9F/F, Null Modem

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A1A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate