KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  OMPCA9959LEDEV

                                                                                                  EVAL KIT, 24 O/P, 5.5V, 0.063A

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP OMPCA9959LEDEV
                                                                                                  NXP OMPCA9959LEDEV
                                                                                                  NXP OMPCA9959LEDEV
                                                                                                  NXP OMPCA9959LEDEV
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOMPCA9959LEDEV
                                                                                                  Newark Part No.26AK2547
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$594.410$539.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $539.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOMPCA9959LEDEV
                                                                                                  Newark Part No.26AK2547
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device Topology-
                                                                                                  No. of Outputs24Outputs
                                                                                                  Output Current63mA
                                                                                                  Output Voltage5.5V
                                                                                                  Input Voltage Min-
                                                                                                  Input Voltage Max-
                                                                                                  Core ChipPCA9959
                                                                                                  Dimming Control Type-
                                                                                                  Kit ContentsEval Board PCA9959, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  OMPCA9959LEDEV is a PCA9959 LED driver evaluation board. It features LEDs for color mixing, blinking and dimming demonstrations. A graphical interface allows the user to easily explore the different functions of the driver. The board can be connected in series with other SPI-bus demo boards to create an evaluation system.

                                                                                                  • Support up to four groups of LED gradation control
                                                                                                  • Each LED channel assigned to one of four groups
                                                                                                  • For each group, PCA9959 supports 64-grid brightness control
                                                                                                  • Supply voltage of 2.7V to 5.5V and low standby current (170µA)
                                                                                                  • 63mA / 5.5V output drive per channel, output current adjusts through resistor at REXT pin
                                                                                                  • 10MHz SPI interface and output enable (/OE) pin

                                                                                                  Contents

                                                                                                  Assembled and tested OMPCA9959LEDEV board in an antistatic bag, One USB A to Micro B cable, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  -

                                                                                                  Output Current

                                                                                                  63mA

                                                                                                  Input Voltage Min

                                                                                                  -

                                                                                                  Core Chip

                                                                                                  PCA9959

                                                                                                  Kit Contents

                                                                                                  Eval Board PCA9959, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Outputs

                                                                                                  24Outputs

                                                                                                  Output Voltage

                                                                                                  5.5V

                                                                                                  Input Voltage Max

                                                                                                  -

                                                                                                  Dimming Control Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate