ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmer & Eraser Accessories
                                                                                                  Print Page

                                                                                                  HW-USB-FLYLEADS-G

                                                                                                  PLATFORM CABLE, PROM/CPLD/FPGA DEVICE

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD HW-USB-FLYLEADS-G
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoHW-USB-FLYLEADS-G
                                                                                                  Newark Part No.32AJ0632
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  22 In Stock

                                                                                                  16 more incoming. You can reserve stock now

                                                                                                  4 Delivery in 1-3 Business Days(US stock)
                                                                                                  18 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$30.130
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoHW-USB-FLYLEADS-G
                                                                                                  Newark Part No.32AJ0632
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypePlatform Cable USB
                                                                                                  For Use WithXilinx ISP Configuration PROMs / CPLDs / FPGAs Devices
                                                                                                  FeaturesIt Is Provided for Attachment to Legacy Target Systems That Do Not Incorporate a Shrouded Connector
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  HW-USB-FLYLEADS-G is a JTAG flying wire adapter cable. The platform cable USB II provides integrated firmware to deliver high-performance, reliable, and user-friendly configuration of AMD FPGAs and programming of AMD PROM and CPLD devices. The Platform Cable USB II cable optimizes the direct programming of third-party SPI flash memory devices and the indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port. In addition, Platform Cable USB II is a cost-effective tool for debugging embedded software and firmware when used with AMD applications such as the Embedded Development Kit and ChipScope™ Pro Analyzer.

                                                                                                  • High-performance FPGA and PROM programming and configuration
                                                                                                  • Fully integrated and optimized for use with Xilinx iMPACT software
                                                                                                  • Automatically senses and adapts to target I/O vg, intuitive flyleads-to-cable interface labelling
                                                                                                  • Third-party PROM device programming support, highly optimized for use with Xilinx design tools
                                                                                                  • Device programming and hardware debug, basic software debug
                                                                                                  • USB 2.0 host interface
                                                                                                  • 0.4MB/s default bitstream programming speed
                                                                                                  • 12MHz JTAG max clock speed
                                                                                                  • Connection to target via PC4 JTAG or flying leads (provided)

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Platform Cable USB

                                                                                                  Features

                                                                                                  It Is Provided for Attachment to Legacy Target Systems That Do Not Incorporate a Shrouded Connector

                                                                                                  For Use With

                                                                                                  Xilinx ISP Configuration PROMs / CPLDs / FPGAs Devices

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate