• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmer & Eraser Accessories
                                                                                                  Print Page

                                                                                                  PL0SDC2000100

                                                                                                  USB -BitJetLite Download Cable, For Cyclone, MAX

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SYSTEM LEVEL SOLUTIONS PL0SDC2000100
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL0SDC2000100
                                                                                                  Newark Part No.68R2558
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL0SDC2000100
                                                                                                  Newark Part No.68R2558
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeUSB Cable
                                                                                                  For Use WithUSB BitJet
                                                                                                  Features-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PL0SDC2000100 is a full speed USB BitJetLite Download Cable interfaces to USB 2.0 port on a host computer for configuration or programming Altera FPGA mounted on a printed circuit board. The download cable sends configuration or programming data from the PC to a standard 10-pin JTAG or Active Serial header connected to Altera FPGA. You can use the USB BitJetLite download cable to iteratively download configuration or programming data to a system during prototyping or production. The download cable is compatible with windows XP (32-bit and 64-bit) with service pack 2, windows vista, windows 7 and windows 8 (32-bit and 64-bit) systems, Quartus II programmer (for programming and configuration), Quartus II SignalTap II logic analyzer (for logic analysis), Quartus II programmer (standalone version) and Quartus II SignalTap II logic analyzer (standalone version).

                                                                                                  • Supports Stratix, Cyclone and Arria FPGAs and Max series CPLDs
                                                                                                  • Serial configuration devices including EPCS1, EPCS4, EPCS16, EPCS64 and EPCS128 devices
                                                                                                  • Perform Signal Tap II logic analysis
                                                                                                  • Supports target systems using 3.3V LVTTL/LVCMOS and single-ended I/O standards from 1.5 to 3.3V
                                                                                                  • Supports communication and debugging of the Nios II embedded processor family

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Installation CD, Drivers for Windows XP with SP2, Windows Vista, Windows 7 and Windows 8 32/64 bit and USB Cable.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  USB Cable

                                                                                                  Features

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  For Use With

                                                                                                  USB BitJet

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate