• 3D Printing Solutions
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
                      2. Development Boards, Evaluation Tools
                      3. Programmers, Erasers & Accessories
                      4. Programmers & Erasers
                      Print Page

                      ST-LINK/V2

                      In Circuit Debugger/Programmer, For STM8 & STM32, SWIM and JTAG Serial Wire Debugging Interfaces

                      STMICROELECTRONICS ST-LINK/V2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoST-LINK/V2
                      Newark Part No.46T6935
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,685 In Stock

                      Need more?

                      1463 Delivery in 1-3 Business Days(US stock)
                      1222 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$31.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoST-LINK/V2
                      Newark Part No.46T6935
                      Technical Datasheet

                      Data Sheet

                      Supported FamiliesSTM32, STM8
                      Kit ContentsST-LINK/V2 Debugger and Programmer, Cables
                      FeaturesUSB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board. STM8 applications use the USB full speed interface to communicate with ST Visual Develop (STVD) or ST Visual Program (STVP) software. STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING integrated development environments.

                      • 5V power supplied by a USB connector
                      • USB 2.0 full speed compatible interface
                      • USB standard A to mini B cable
                      • 1.65V to 5.5V application voltage supported on SWIM interface
                      • SWIM low speed and high speed modes supported
                      • 1.65V to 3.6V application voltage supported on the JTAG/SWD interface and 5V tolerant inputs
                      • Direct firmware update feature supported
                      • Status LED which blinks during communication with the PC

                      Technical Specifications

                      Supported Families

                      STM32, STM8

                      Features

                      USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported

                      SVHC

                      No SVHC (21-Jan-2025)

                      Kit Contents

                      ST-LINK/V2 Debugger and Programmer, Cables

                      Product Range

                      -

                      Technical Docs (4)

                      Operating Instructions EN

                      Product Change Notice EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate