ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  NPM1304-EK

                                                                                                  EVAL BOARD, HIGHLY INTEGRATED PMIC

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORDIC SEMICONDUCTOR NPM1304-EK
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNPM1304-EK
                                                                                                  Newark Part No.48AM4058
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  22 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$55.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNPM1304-EK
                                                                                                  Newark Part No.48AM4058
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNordic Semiconductor
                                                                                                  Silicon Core NumbernPM1304
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeHighly Integrated Power Management IC
                                                                                                  Kit ContentsEvaluation Board nPM1304
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  NPM1304-EK is an evaluation kit for nPM1304, a highly sophisticated Power Management IC (PMIC) with battery charging and unique system management features. By connecting to the nPM PowerUP app found in nRF Connect for Desktop, all settings of the nPM1304 can easily be configured through an intuitive GUI and exported as code to be implemented in your MCUs application. The kit itself offers JST battery connectors for batteries with or without internal NTC, and male pin headers for access to all nPM1304 connections. In addition, three LEDs and four pushbuttons are implemented for ease of use when evaluating the GPIO and LED diver functionality of the PMIC. Suitable for evaluation of nPM1304 PMIC, power management for breadboard prototyping of embedded power applications, battery charge controller board for charging prototypes without integrated PMICs applications.

                                                                                                  • Seamless integration and code-free configuration with the nPM PowerUP desktop app
                                                                                                  • Male pin-headers for all pins on the nPM1304 PMIC, and battery connectors
                                                                                                  • Integrated LEDs and pushbuttons allow for evaluation of built-in LED drivers and GPIOs of the PMIC
                                                                                                  • USB-C for power and data communication
                                                                                                  • Three LEDs and four pushbuttons
                                                                                                  • Controllable active load for battery profiling and load emulation
                                                                                                  • nPM1304 - highly efficient PMIC with advanced system management features: USB-C compatible
                                                                                                  • Two highly efficient buck regulators, 4-100mA battery charger, accurate fuel gauge with nRF SoC
                                                                                                  • Watchdog and boot timer, Seamless configuration through nPM PowerUP desktop software
                                                                                                  • 20mAh battery included

                                                                                                  Notes

                                                                                                  The kit containing a controllable active load needed for fuel gauge battery profiling. No extra hardware required.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Nordic Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board nPM1304

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  nPM1304

                                                                                                  Application Sub Type

                                                                                                  Highly Integrated Power Management IC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate