2. Electrical
                                                                                                  3. Accessories
                                                                                                  Print Page

                                                                                                  DNGL

                                                                                                  Ground Lug, DGNL Series, Dual L16 Type, Aluminum, 0.263" Diameter Hole

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND DNGL
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoDNGL
                                                                                                  Newark Part No.24B4464
                                                                                                  Product RangeDNGL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  61 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.500
                                                                                                  5+$9.260
                                                                                                  10+$8.490
                                                                                                  25+$7.570
                                                                                                  50+$7.370
                                                                                                  100+$7.290
                                                                                                  250+$6.920
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoDNGL
                                                                                                  Newark Part No.24B4464
                                                                                                  Product RangeDNGL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeDNGL Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DNGL is a dual L16 type Ground Lug made of aluminum. It provides excellent grounding and accepts wire sizes from 1/0 to 14. It is usually used in conjunction with bus bar and 0.263-inch diameter hole for mounting the lug.

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  DNGL Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG