Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $508.640 |
| 5+ | $473.040 |
Price for:Each
Minimum: 1
Multiple: 1
$508.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoRC7ATCBK
Newark Part No.07P6398
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The RC7ATCBK is a black multi-service assembled Poke-thru Device with slide cover. The open system unloaded inserts to accept two discrete keystone connectors from most manufacturers are provided. TopGuard protection - integral design component that prevents water, dirt and debris from entering power and communication compartments. The RC7 series poke-thru device requires a 3-1/16-inch (78mm) diameter hole.
- Prewired 20A duplex receptacle can be wired as standard duplex or isolated ground
- 1/8" Minimum floor covering thickness
Applications
Power Management, Communications & Networking, Audio, Imaging, Video & Vision
Contents
2x CAT-6 TechChoice™ Discrete keystone connectors, 2x Ortronics TracJack adapters and 2x Wiremold open system adapters.
Notes
Not intended for use on polished concrete or terrazzo floor applications.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate