2. Electrical
                                                                                                  3. GFCI
                                                                                                  Print Page

                                                                                                  30053-2M5F

                                                                                                  GFCI, Power Cord, 30 A, 208 VAC, 2 ft, Super-Safeway 130153 Series

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 30053-2M5F
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No30053-2M5F
                                                                                                  Newark Part No.79X0938
                                                                                                  Product RangeSuper-Safeway 130153 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$885.580
                                                                                                  5+$881.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $885.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No30053-2M5F
                                                                                                  Newark Part No.79X0938
                                                                                                  Product RangeSuper-Safeway 130153 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  GFCI TypePower Cord
                                                                                                  GFCI Plug Type-
                                                                                                  GFCI Receptacle Type-
                                                                                                  Current Rating30A
                                                                                                  Voltage Rating208VAC
                                                                                                  Cord Length - Imperial2ft
                                                                                                  Cord Length - Metric610mm
                                                                                                  Product RangeSuper-Safeway 130153 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 1301530242 is a Super-Safeway® fixed mount Industrial Ground Fault Circuit Interrupter (GFCI) with flying leads and nylon housing. The 130153 series multi-phase industrial duty ground fault circuit interrupter (GFCI) features permanent mount, multi phase and manual reset. The Woodhead® GFCI product is designed to prevent the occurrences of serious injury or death associated with electrical accidents in construction sites and other rugged industrial settings. Portable GFCI product is equipped with an open-neutral relay that meets OSHA requirements, safeguarding workers and employees against ground faults.

                                                                                                  • NEMA 6P enclosure rating
                                                                                                  • 30A Maximum current rating per contact

                                                                                                  Applications

                                                                                                  Power Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  GFCI Type

                                                                                                  Power Cord

                                                                                                  GFCI Receptacle Type

                                                                                                  -

                                                                                                  Voltage Rating

                                                                                                  208VAC

                                                                                                  Cord Length - Metric

                                                                                                  610mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  GFCI Plug Type

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  30A

                                                                                                  Cord Length - Imperial

                                                                                                  2ft

                                                                                                  Product Range

                                                                                                  Super-Safeway 130153 Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  One Page Summary EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG