Need more?
| Quantity | Price |
|---|---|
| 1+ | $58.280 |
| 5+ | $54.390 |
| 10+ | $52.800 |
| 25+ | $50.780 |
| 50+ | $49.280 |
| 100+ | $47.830 |
Product Information
Product Overview
The TLP76MSG is a 6-outlet Surge Protector with 6ft cord and individually-controlled. This eco-surge Tripp Lite's TLP76MSG offers reliable, green surge technology that protects your computer and peripherals as well as the environment and your wallet. Energy-saving outlet configuration reduces energy waste (phantom loads) by cutting AC power to unused peripherals. The surge protector has one always on outlet for those peripherals that need constant power like a fax machine, DVR or router. It also offers convenient, individual outlet switches that allow users to select which device is turned on and off. The surge protector has 7 total outlets, 6 foot cord and diagnostic LEDs to warn of wiring problems and suppressor damage. Network-grade AC suppression rated at 1080 joules shields equipment from surges and line noise and can accommodate up to 4 transformer plug outlets offering convenient protection of desktop computer equipment and accessories.
- Energy-saving green outlets allow individual outlet control using illuminated power switch
- Six green outlets have their own illuminated ON/OFF switch for cutting power to peripherals
- An illuminated master switch controls power to all outlets
- EMI/RFI line noise filtering
- Individual outlet control
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Contents
TLP76MSG ECO-SURGE Home/business theater surge suppressor, Instruction manual.
Technical Specifications
7Outlets
15A
NEMA 5-15P
72kA
Eco-Surge
NEMA 5-15R
120V
1.8m
1080J
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate