2. Electrical
                                                                                                  3. Power Outlet Strips
                                                                                                  Print Page

                                                                                                  1586H12A1BK

                                                                                                  Extension Lead, 12 Outlets, 15 A, 125 V, NEMA 5-15P, 1.82 m

                                                                                                  HAMMOND
                                                                                                  HAMMOND 1586H12A1BK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No1586H12A1BK
                                                                                                  Newark Part No.73J3601
                                                                                                  Product Range1585-6-7-8 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$127.620
                                                                                                  5+$120.840
                                                                                                  10+$115.400
                                                                                                  25+$113.420
                                                                                                  50+$111.590
                                                                                                  100+$111.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $127.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No1586H12A1BK
                                                                                                  Newark Part No.73J3601
                                                                                                  Product Range1585-6-7-8 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Outlets12Outlets
                                                                                                  Outlet Type-
                                                                                                  Current Rating15A
                                                                                                  Supply Voltage VAC125V
                                                                                                  Plug TypeNEMA 5-15P
                                                                                                  Cable Length1.82m
                                                                                                  Product Range1585-6-7-8 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 1586H12A1BK is a 12-outlet black vertical rack-mount Outlet Strip designed for use with wall-mount cabinets, open frame racks or install horizontally above your work bench. It is made of rugged lightweight aluminium. It is designed to have a low-profile our strips are just 1-5/8-inch wide by 1-3/8-inch high. It has heavy-duty 14 gauge wire cord - 14/3 SJT type for extreme temperature ranges and integral moulded plug. It included a hardware mounting kit.

                                                                                                  • Receptacles are 1" square and are equally spaced over the length of the power strip
                                                                                                  • ON/OFF switch or pilot light and 15A circuit breaker

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Notes

                                                                                                  Outlet strip can't be used between the front and rear panel rails of rack cabinets. To properly use on rack cabinets, allow sufficient depth behind the rear panel rails for vertically mounting.

                                                                                                  Technical Specifications

                                                                                                  No. of Outlets

                                                                                                  12Outlets

                                                                                                  Current Rating

                                                                                                  15A

                                                                                                  Plug Type

                                                                                                  NEMA 5-15P

                                                                                                  Product Range

                                                                                                  1585-6-7-8 Series

                                                                                                  Outlet Type

                                                                                                  -

                                                                                                  Supply Voltage VAC

                                                                                                  125V

                                                                                                  Cable Length

                                                                                                  1.82m

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.