Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4748.0300
Newark Part No.53R1124
Product Range4748 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $42.150 |
25+ | $40.560 |
50+ | $35.570 |
Price for:Each
Minimum: 20
Multiple: 20
$843.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4748.0300
Newark Part No.53R1124
Product Range4748 Series
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC250V
Plug TypeUK
Cable Length2m
Product Range4748 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4748.0300 is a 4-outlet Distribution Unit with 2m power cord. It is made of UL94V-0 rated black thermoplastic housing. It has United Kingdom BS 1363A, 10A terminal. It is suitable for use in equipment according to IEC/UL 60950 and appliances with protection class I according to IEC 61140.
- Stand alone module
Applications
Power Management, Consumer Electronics
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
Plug Type
UK
Product Range
4748 Series
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
2m
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate