KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Electrical
                                                                                                  3. Pull Switches
                                                                                                  Print Page

                                                                                                  SPC21175

                                                                                                  Switch, Pull Chain, SPDT, 6 A, 250 Vac

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO SPC21175
                                                                                                  MULTICOMP PRO SPC21175
                                                                                                  MULTICOMP PRO SPC21175
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoSPC21175
                                                                                                  Newark Part No.11M0369
                                                                                                  Product RangeMulticomp Pro Swiitches
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  351 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$3.960
                                                                                                  10+$3.500
                                                                                                  25+$3.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoSPC21175
                                                                                                  Newark Part No.11M0369
                                                                                                  Product RangeMulticomp Pro Swiitches
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Current AC Max6A
                                                                                                  Contact Voltage AC Max250V
                                                                                                  Product RangeMulticomp Pro Swiitches
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The SPC21175 is a single-pole single-throw Pull Chain Switch with 1000MΩ at 500VDC minimum insulation resistance and 30mΩ maximum insulation resistance.

                                                                                                  • 1000VRMS Dielectric strength
                                                                                                  • 10000 Cycles life
                                                                                                  • -30 to +85°C Operating temperature range
                                                                                                  • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Industrial, Electrical

                                                                                                  Technical Specifications

                                                                                                  Contact Current AC Max

                                                                                                  6A

                                                                                                  Product Range

                                                                                                  Multicomp Pro Swiitches

                                                                                                  Contact Voltage AC Max

                                                                                                  250V

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate