ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Arduino
                                                                                                  4. Embedded Daughter Boards & Modules - Arduino
                                                                                                  Print Page

                                                                                                  TEL0124

                                                                                                  SHIELD BOARD,CAT4 LTE MODULE,5V

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT TEL0124
                                                                                                  DFROBOT TEL0124
                                                                                                  DFROBOT TEL0124
                                                                                                  DFROBOT TEL0124
                                                                                                  DFROBOT TEL0124
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoTEL0124
                                                                                                  Newark Part No.46AM6185
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$100.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $100.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoTEL0124
                                                                                                  Newark Part No.46AM6185
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSIMCom
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberSIM7600G-H
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithArduino UNO Boards
                                                                                                  Kit ContentsShield Board SIM7600G-H, 4G TEL/GPS Antenna Pack, Triple-Cut Universal SIM Card Adapter
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  TEL0124 is a SIM7600G-H CAT4 4G (LTE) shield that supports 2G/3G/4G, GNSS satellite positioning, and LTE CAT4 (150Mbps DL, 50Mbps UL). It features a standard Arduino pinout and is compatible with Arduino UNO, Leonardo, Mega, and other main controllers. It supports LTE-TDD/LTE-FDD/WCDMA/GSM frequency bands, GNSS positioning with GPS, CLONASS, BD, and other satellite systems, and includes multiple network protocols for global compatibility. This expansion board enables effortless high-speed internet access, wireless communication, audio recording/playback, telephone messaging, and global positioning functionalities. Ideal for hobbyists for 4G communication learning and project development, suitable for outdoor high-rate communication and positioning, can be used for mobile tracking, great for logistics tracking and enables remote monitoring applications.

                                                                                                  • Controlled through AT commands
                                                                                                  • Supports GNSS satellite positioning (GPS, CLONASS, BD)
                                                                                                  • Supports multiple frequency bands: LTE-FDD/LTE-TDD/WCDMA/GSM
                                                                                                  • SMS support for MT, MO, CB, Text, and PDU modes
                                                                                                  • Supports various network protocols: TCP/IP/IPV4/Multi-PDP/FTP/FTPS/HTTP/HTTPS/DNS
                                                                                                  • Enables dial-up networking, telephone, messaging, TCP, HTTP, and other functionalities
                                                                                                  • Features two LED status displays: power supply status and network status
                                                                                                  • 5V DC operating voltage
                                                                                                  • GNSS satellite navigation technology (GPS, BD, GLONASS)
                                                                                                  • Operating environment range from -40°C to 85°C and dimensions: 69×54mm

                                                                                                  Contents

                                                                                                  4G LTE shield, antenna pack and universal SIM card adaptor.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  SIMCom

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Shield Board SIM7600G-H, 4G TEL/GPS Antenna Pack, Triple-Cut Universal SIM Card Adapter

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  SIM7600G-H

                                                                                                  For Use With

                                                                                                  Arduino UNO Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate