• 3D Printing Solutions
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
                      2. Embedded Computers, Education & Maker Boards
                      3. Arduino
                      4. Embedded Daughter Boards & Modules - Arduino
                      Print Page

                      DFR0972

                      DAC Module, Gravity, GP8302, Arduino Board, I2C, 18V to 24V Supply

                      DFROBOT DFR0972
                      DFROBOT DFR0972
                      DFROBOT DFR0972
                      DFROBOT DFR0972
                      DFROBOT DFR0972
                      DFROBOT DFR0972
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0972
                      Newark Part No.85AK8253
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$24.460
                      50+$22.610
                      100+$21.110
                      250+$19.930
                      500+$18.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoDFR0972
                      Newark Part No.85AK8253
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerGuestgood
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberGP8302
                      Silicon Family Name-
                      For Use WithArduino Boards
                      Kit ContentsGravity DAC Module GP8302, Gravity I2C/UART Sensor Connector
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      DFR0972 is a Gravity: I2C 4-20mA DAC module (Arduino compatible). This I2C DAC module outputs 0-25mA current and offers a more accurate 4-20mA current output after calibration, which can be used with most 4-20mA devices on markets such as motors, inverters, valves, pumps, etc., by Arduino programming. Typical applications include function signal generator, automatic controller for lighting or fountain, automatic and quick transformation of small equipment, electromechanical equipment debugging and transformation of small test device.

                      • Gravity interface, I2C communication
                      • High accuracy, 0.2% linearity error
                      • 18-24V power supply and input I2C signal high level range from 2.7V to 5V
                      • GP8302 chip type
                      • Accuracy of 0.5% before calibration, 0.2% after calibration
                      • Power consumption is <5mA
                      • Start-up time is <2ms
                      • Operating temperature range from -40°C to 125°C
                      • Maximum 450 ohm load capacity for 18V power supply, maximum 750 ohm for 24V
                      • 0x58 I2C address

                      Contents

                      Beetle ESP32-C3 x1, Beetle ESP32-C3 expansion board x1, 2.54-8P black single-row pin connector x1.

                      Technical Specifications

                      Silicon Manufacturer

                      Guestgood

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      Gravity DAC Module GP8302, Gravity I2C/UART Sensor Connector

                      SVHC

                      No SVHC (27-Jun-2024)

                      Core Architecture

                      -

                      Silicon Core Number

                      GP8302

                      For Use With

                      Arduino Boards

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate