Product Information
Product Overview
The OM13082 is a LPC general purpose shield board has been designed to complement LPCXpresso MCU development boards by providing easy access to several commonly used peripherals. The LPC general purpose shield plugs into the top side expansion connectors of LPCXpresso V2, V3 and MAX boards. The LPCXpresso is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. LPCXpresso is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production.
- 128x64 LCD dot matrix display connected via SPI
- 4 user LEDs and 5 position joystick
- LM75D temperature sensor (I2C)
- Bosch BMI160 inertial measurement unit
- Potentiometer
- SD/MMC card slot (V3 Board required)
- Ethernet RJ45 connector and magnetics (V3 Board required)
- CAN terminal block (V3 Board required)
- Micro USB A/B connector (V3 Board required)
- CAN terminal block (V3 Board required)
Applications
Embedded Design & Development, Hobby & Education
Contents
The LPC General Purpose Shield Board has designed to complement NXP’s range of LPCXpresso MCU development boards by providing easy access to several commonly used peripherals. The LPC General Purpose Shield plugs into the top-side expansion connectors of LPCXpresso V2, V3 and MAX boards.
Technical Specifications
NXP
-
-
LPC General Purpose Shield Board
No SVHC (27-Jun-2024)
ARM
PCA9535BS, LM75D
NXP LPCXpresso MCU Development Boards
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate