Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $313.950 |
Price for:Each
Minimum: 1
Multiple: 1
$313.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ULTRA96-V2-G
Newark Part No.99AC7784
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits64bit
Silicon Family NameZynq UltraScale+ MPSoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-R5
Kit ContentsDev Brd Ultra96-V2 Zynq UltraScale+ZU3EG, 16GB microSD Card+Adapter, QSG Card
Silicon Core NumberXCZU3EG-1SBVA484E
Product Range-
SVHCTo Be Advised
Product Overview
Ultra96-V2 Zynq UltraScale and ZU3EG development board is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification.
- Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
- Micron 2GB (512M x32) LPDDR4 memory
- Delkin 16GB microSD card and adapter
- PetaLinux environment available for download
- Microchip Wi-Fi / Bluetooth
- Mini DisplayPort (MiniDP or mDP)
- 1x USB 3.0 Type Micro-B upstream port
- 2x USB 3.0, 1x USB 2.0 Type A downstream ports
- 40 pin and 60 pin 96Boards Low-speed expansion header
- 85mm x 54mm form factor
Contents
Ultra96-V2 development board, 16GB microSD card + adapter, Voucher for SDSoC license from Xilinx, Quick-start instruction card.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq UltraScale+ MPSoC
Core Sub-Architecture
Cortex-A53, Cortex-R5
Silicon Core Number
XCZU3EG-1SBVA484E
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Kit Contents
Dev Brd Ultra96-V2 Zynq UltraScale+ZU3EG, 16GB microSD Card+Adapter, QSG Card
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate