KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  AES-ULTRA96-V2-G

                                                                                                  Ultra96-V2 Zynq UltraScale+ ZU3EG Single Board Computer. Temperature range of 0°C to 60°C

                                                                                                  AVNET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVNET AES-ULTRA96-V2-G
                                                                                                  AVNET AES-ULTRA96-V2-G
                                                                                                  AVNET AES-ULTRA96-V2-G
                                                                                                  AVNET AES-ULTRA96-V2-G
                                                                                                  AVNET AES-ULTRA96-V2-G
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-ULTRA96-V2-G
                                                                                                  Newark Part No.99AC7784
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AVNET
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-ULTRA96-V2-G
                                                                                                  Newark Part No.99AC7784
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits64bit
                                                                                                  Silicon Family NameZynq UltraScale+ MPSoC
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-R5
                                                                                                  Kit ContentsDev Brd Ultra96-V2 Zynq UltraScale+ZU3EG, 16GB microSD Card+Adapter, QSG Card
                                                                                                  Silicon Core NumberXCZU3EG-1SBVA484E
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Ultra96-V2 Zynq UltraScale and ZU3EG development board is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification.

                                                                                                  • Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
                                                                                                  • Micron 2GB (512M x32) LPDDR4 memory
                                                                                                  • Delkin 16GB microSD card and adapter
                                                                                                  • PetaLinux environment available for download
                                                                                                  • Microchip Wi-Fi / Bluetooth
                                                                                                  • Mini DisplayPort (MiniDP or mDP)
                                                                                                  • 1x USB 3.0 Type Micro-B upstream port
                                                                                                  • 2x USB 3.0, 1x USB 2.0 Type A downstream ports
                                                                                                  • 40 pin and 60 pin 96Boards Low-speed expansion header
                                                                                                  • 85mm x 54mm form factor

                                                                                                  Contents

                                                                                                  Ultra96-V2 development board, 16GB microSD card + adapter, Voucher for SDSoC license from Xilinx, Quick-start instruction card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Zynq UltraScale+ MPSoC

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-R5

                                                                                                  Silicon Core Number

                                                                                                  XCZU3EG-1SBVA484E

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  64bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Kit Contents

                                                                                                  Dev Brd Ultra96-V2 Zynq UltraScale+ZU3EG, 16GB microSD Card+Adapter, QSG Card

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate