Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVNET
Manufacturer Part NoAES-ULTRA96-V2-G
Newark Part No.99AC7784
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ULTRA96-V2-G
Newark Part No.99AC7784
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits64bit
Silicon Family NameZynq UltraScale+ MPSoC
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-R5
Silicon Core NumberXCZU3EG-1SBVA484E
Kit ContentsDev Brd Ultra96-V2 Zynq UltraScale+ZU3EG, 16GB microSD Card+Adapter, QSG Card
Product Range-
SVHCTo Be Advised
Product Overview
Ultra96-V2 Zynq UltraScale and ZU3EG development board is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification.
- Xilinx Zynq UltraScale+ MPSoC ZU3EG A484
- Micron 2GB (512M x32) LPDDR4 memory
- Delkin 16GB microSD card and adapter
- PetaLinux environment available for download
- Microchip Wi-Fi / Bluetooth
- Mini DisplayPort (MiniDP or mDP)
- 1x USB 3.0 Type Micro-B upstream port
- 2x USB 3.0, 1x USB 2.0 Type A downstream ports
- 40 pin and 60 pin 96Boards Low-speed expansion header
- 85mm x 54mm form factor
Contents
Ultra96-V2 development board, 16GB microSD card + adapter, Voucher for SDSoC license from Xilinx, Quick-start instruction card.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq UltraScale+ MPSoC
Core Sub-Architecture
Cortex-A53, Cortex-R5
Kit Contents
Dev Brd Ultra96-V2 Zynq UltraScale+ZU3EG, 16GB microSD Card+Adapter, QSG Card
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
XCZU3EG-1SBVA484E
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate