KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Daughter Boards & Modules - ARM
                                                                                                  Print Page

                                                                                                  OM13082

                                                                                                  LPC General Purpose Shield Board, 128x64 Dot Matrix LCD, I2C Temp & Inertial Sensors

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP OM13082
                                                                                                  NXP OM13082
                                                                                                  NXP OM13082
                                                                                                  NXP OM13082
                                                                                                  NXP OM13082
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM13082
                                                                                                  Newark Part No.38Y7903
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM13082
                                                                                                  Newark Part No.38Y7903
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberPCA9535BS, LM75D
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithNXP LPCXpresso MCU Development Boards
                                                                                                  Kit ContentsLPC General Purpose Shield Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The OM13082 is a LPC general purpose shield board has been designed to complement LPCXpresso MCU development boards by providing easy access to several commonly used peripherals. The LPC general purpose shield plugs into the top side expansion connectors of LPCXpresso V2, V3 and MAX boards. The LPCXpresso is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. LPCXpresso is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production.

                                                                                                  • 128x64 LCD dot matrix display connected via SPI
                                                                                                  • 4 user LEDs and 5 position joystick
                                                                                                  • LM75D temperature sensor (I2C)
                                                                                                  • Bosch BMI160 inertial measurement unit
                                                                                                  • Potentiometer
                                                                                                  • SD/MMC card slot (V3 Board required)
                                                                                                  • Ethernet RJ45 connector and magnetics (V3 Board required)
                                                                                                  • CAN terminal block (V3 Board required)
                                                                                                  • Micro USB A/B connector (V3 Board required)
                                                                                                  • CAN terminal block (V3 Board required)

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Hobby & Education

                                                                                                  Contents

                                                                                                  The LPC General Purpose Shield Board has designed to complement NXP’s range of LPCXpresso MCU development boards by providing easy access to several commonly used peripherals. The LPC General Purpose Shield plugs into the top-side expansion connectors of LPCXpresso V2, V3 and MAX boards.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  LPC General Purpose Shield Board

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  PCA9535BS, LM75D

                                                                                                  For Use With

                                                                                                  NXP LPCXpresso MCU Development Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate