| Quantity | Price |
|---|---|
| 1+ | $31.360 |
Product Information
Product Overview
US082-HS3001EVZ is a relative humidity sensor Pmod™ board. This board enables quick prototyping for a custom system design with HS3001, a high-performance relative humidity and temperature sensor. The board provides a standard Pmod™ Type 6A connection for the on-board sensor to plug into any desired MCU evaluation kit with a matching connector. It features Pmod connectors on both sides of board allowing additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Significantly reducing development time, software support present in the Renesas IDE (e2 studio) generates code that connects sensor and MCU. Because of standard connector and software support, US082-HS3001EVZ is the best choice to rapidly create an IoT system with the Renesas Quick-Connect IoT. Typical applications include Cloud connected Wi-Fi & Bluetooth® low energy sensor hub, LoRa®-based solutions for RL78 family and LoRa®-based solutions for RA family.
- Relative humidity HS3001 sensor sample mounted, RH accuracy is ±1.5%RH
- Operating temperature range from -40°C to 105°C
- Standardized Type 6A Pmod connector supports I2C Extended interface
- Dual connectors allow pass-through signals for daisy-chained solutions
- Software support in e2 studio minimizes development time with one-click code generation
Technical Specifications
Renesas
-
-
Evaluation Board HS3001
No SVHC (12-Jan-2017)
-
HS3001
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate