KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. AVR
                                                                                                  4. Embedded Development Kits - AVR
                                                                                                  Print Page

                                                                                                  ATSTK500

                                                                                                  Starter Kit, RS232, AVR UC3, RS232 Interface to PC, Additional RS232 port for general use

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATSTK500
                                                                                                  MICROCHIP ATSTK500
                                                                                                  MICROCHIP ATSTK500
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSTK500
                                                                                                  Newark Part No.68T3407
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATSTK500
                                                                                                  Newark Part No.68T3407
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameATmega
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitecturemegaAVR
                                                                                                  Silicon Core NumbertinyAVR, megaAVR
                                                                                                  Kit ContentsSTK500 mother board, RS232 Cable, Power Cable, Cable kit
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The STK500 is an starter kit and development system for Atmel AVR flash microcontrollers which enables designers to quickly begin AVR code development, engineer prototypes, and test new designs. The kit interfaces with AVR studio, Atmel's integrated development environment (IDE) for code writing and debugging. Expansion cards are available for the different AVR sub families and larger devices. The STK500 is a complete starter kit, programming tool and development system for Atmel's AVR microcontrollers. The STK500 gives AVR users the freedom to develop and test complete AVR designs and prototypes. The STK500 supports all programming modes of all AVR microcontrollers in the sockets as well as ISP programming of external target systems. The AVR i/o ports are accessible on pin headers that can be used for connecting the on board LED's and push buttons, or external signals. The extra RS232 port can be connected to any of the i/o pins.

                                                                                                  • RS232 interface to PC for programming and control
                                                                                                  • Regulated power supply for 10V to 15VDC power
                                                                                                  • Sockets for 8 pin, 20 pin, 28 pin and 40 pin AVR devices
                                                                                                  • Parallel and serial high voltage programming of AVR devices
                                                                                                  • Serial in-system programming (ISP) of AVR devices
                                                                                                  • In-system programmer for programming AVR devices in external target system
                                                                                                  • 8 push buttons for general use and 8 LED's for general use
                                                                                                  • All i/o ports easily accessible through pin header connectors
                                                                                                  • Additional RS232 port for general use
                                                                                                  • Expansion connectors for plug-in modules and prototyping area

                                                                                                  Applications

                                                                                                  Automotive, Consumer Electronics, Portable Devices

                                                                                                  Contents

                                                                                                  STK500 starter kit evaluation board, (2 pcs) 10 wire cables for i/o ports and parallel mode programming, (1 pc) 6 wire cable for in-system programming, (4 pcs) 2 wire cable for UART and data flash connections, 9pin RS232 cable, DC power cable, Atmel CD ROM, AT90S8515-8PC sample microcontroller.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Silicon Family Name

                                                                                                  ATmega

                                                                                                  Core Sub-Architecture

                                                                                                  megaAVR

                                                                                                  Kit Contents

                                                                                                  STK500 mother board, RS232 Cable, Power Cable, Cable kit

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  tinyAVR, megaAVR

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  element14 Technical Page EN

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate