KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  DM300027

                                                                                                  Starter Kit ,PIC24, dSPIC30, dSPICC33, MPlab LCD 2 Connection, Single UART Communication

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM300027
                                                                                                  MICROCHIP DM300027
                                                                                                  MICROCHIP DM300027
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM300027
                                                                                                  Newark Part No.39M8082
                                                                                                  Your Part Number
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$169.360$124.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $124.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM300027
                                                                                                  Newark Part No.39M8082
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits16bit
                                                                                                  Silicon Family NamePIC24FJxxGAxxx, dsPIC33FJxxGPxxx
                                                                                                  Core ArchitecturePIC, dsPIC
                                                                                                  Core Sub-ArchitecturePIC24, dsPIC30, dsPIC33
                                                                                                  Silicon Core NumberPIC24F
                                                                                                  Kit ContentsStarter Board, PIC24 and dsPIC33 devices, Software
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The DM300027 is a low cost 16bit 28 Pin starter development board an easy to use tool that allows you to start development with dsPIC30F/dsPIC33F and PIC24 devices. The 16bit 28 Pin starter development board is supplied with a preloaded device that demonstrates the following board functionality Interrupt handling using timer1 to toggle the LEDs, UART functionality using the on board USB to echo characters sent from a PC terminal programmed with a 9600 baud rate. The development board has the option of being powered by a 9V DC power supply or by the USB bus. The position of jumper JP1 determines which power source is used. Connect jumper pins 1 and 2 for the 9V power supply or jumper pins 2 and 3 for the USB. In addition, jumper JP2 selects either 5V or 3.3V power source for the targeted device. The dsPIC30F/dsPIC33F and PIC24 devices use an on board PIC18 and USB interface for UART communications.

                                                                                                  • Prototyping tool for all 28 pin, SDIP PIC24, dsPIC30F and dsPIC33F devices
                                                                                                  • Includes a 28 pin PIC24FJ64GA002 and dsPIC33FJ12GP202
                                                                                                  • On board regulators for 3.3V or 5V operation
                                                                                                  • Power input from 9V power supply or USB power source
                                                                                                  • Single UART communication channel via USB bridge
                                                                                                  • Connectors for MPLAB ICD 2 in circuit debugger/programmer and PICkit 2
                                                                                                  • Header for access to all device I/O pins
                                                                                                  • Circuit prototyping area including pads for SOIC and SOT 23 devices

                                                                                                  Applications

                                                                                                  Embedded Design & Development, LED Lighting, Signal Processing

                                                                                                  Contents

                                                                                                  16bit, 28 pin Starter Board, 28 pin PIC24FJ64GA002 device, USB cable, Example software and documentation on CD.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC24FJxxGAxxx, dsPIC33FJxxGPxxx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC24, dsPIC30, dsPIC33

                                                                                                  Kit Contents

                                                                                                  Starter Board, PIC24 and dsPIC33 devices, Software

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Core Architecture

                                                                                                  PIC, dsPIC

                                                                                                  Silicon Core Number

                                                                                                  PIC24F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Miscellaneous EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability