• 3D Printing Solutions
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
                      2. Embedded Computers, Education & Maker Boards
                      3. DSPIC / PIC
                      4. Embedded Development Kits - DSPIC / PIC
                      Print Page

                      DM300027

                      Starter Kit ,PIC24, dSPIC30, dSPICC33, MPlab LCD 2 Connection, Single UART Communication

                      Date/Lot Code

                      MICROCHIP DM300027
                      MICROCHIP DM300027
                      MICROCHIP DM300027
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM300027
                      Newark Part No.39M8082
                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$135.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $135.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoDM300027
                      Newark Part No.39M8082
                      Silicon ManufacturerMicrochip
                      No. of Bits16bit
                      Silicon Family NamePIC24FJxxGAxxx, dsPIC33FJxxGPxxx
                      Core ArchitecturePIC, dsPIC
                      Core Sub-ArchitecturePIC24, dsPIC30, dsPIC33
                      Silicon Core NumberPIC24F
                      Kit ContentsStarter Board, PIC24 and dsPIC33 devices, Software
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DM300027 is a low cost 16bit 28 Pin starter development board an easy to use tool that allows you to start development with dsPIC30F/dsPIC33F and PIC24 devices. The 16bit 28 Pin starter development board is supplied with a preloaded device that demonstrates the following board functionality Interrupt handling using timer1 to toggle the LEDs, UART functionality using the on board USB to echo characters sent from a PC terminal programmed with a 9600 baud rate. The development board has the option of being powered by a 9V DC power supply or by the USB bus. The position of jumper JP1 determines which power source is used. Connect jumper pins 1 and 2 for the 9V power supply or jumper pins 2 and 3 for the USB. In addition, jumper JP2 selects either 5V or 3.3V power source for the targeted device. The dsPIC30F/dsPIC33F and PIC24 devices use an on board PIC18 and USB interface for UART communications.

                      • Prototyping tool for all 28 pin, SDIP PIC24, dsPIC30F and dsPIC33F devices
                      • Includes a 28 pin PIC24FJ64GA002 and dsPIC33FJ12GP202
                      • On board regulators for 3.3V or 5V operation
                      • Power input from 9V power supply or USB power source
                      • Single UART communication channel via USB bridge
                      • Connectors for MPLAB ICD 2 in circuit debugger/programmer and PICkit 2
                      • Header for access to all device I/O pins
                      • Circuit prototyping area including pads for SOIC and SOT 23 devices

                      Applications

                      Embedded Design & Development, LED Lighting, Signal Processing

                      Contents

                      16bit, 28 pin Starter Board, 28 pin PIC24FJ64GA002 device, USB cable, Example software and documentation on CD.

                      Technical Specifications

                      Silicon Manufacturer

                      Microchip

                      Silicon Family Name

                      PIC24FJxxGAxxx, dsPIC33FJxxGPxxx

                      Core Sub-Architecture

                      PIC24, dsPIC30, dsPIC33

                      Kit Contents

                      Starter Board, PIC24 and dsPIC33 devices, Software

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      16bit

                      Core Architecture

                      PIC, dsPIC

                      Silicon Core Number

                      PIC24F

                      Product Range

                      -

                      Technical Docs (4)

                      Operating Instructions EN

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Miscellaneous EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability