2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Daughter Boards & Modules - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  PL1EDB2000104

                                                                                                  WiFi add on board, Low Power, GPIO interface board, Serial (RS232) Port, SD Card Connector

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SYSTEM LEVEL SOLUTIONS PL1EDB2000104
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1EDB2000104
                                                                                                  Newark Part No.68R2564
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1EDB2000104
                                                                                                  Newark Part No.68R2564
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSystem Level Solutions
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithZG2100MC Wi-Fi Module
                                                                                                  Kit ContentsBoard, CD, Docs
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PL1EDB2000104 is a WiFi add on board. This board is a GPIO interface board which plugs into the GPIO header of the Core Commander board to provide wireless interface to the Core Commander board. The Core Commander development board allows seamless IP core integration. This Core Commander board comes with a suite of SLS IP cores, drivers, and application software. Delivered as a complete package, the board and soft content ensures quick and easy implementation of industry leading cores with reduced risk and at a very low cost.

                                                                                                  • Low power ZG2100MC WiFi module
                                                                                                  • Serial (RS232) port
                                                                                                  • RS232 level translator MAX3243C
                                                                                                  • SD card connector
                                                                                                  • JTAG header
                                                                                                  • SPI\Iƒƒ2C header
                                                                                                  • Six user LEDs
                                                                                                  • GPIO Interface compatible with Core Commander

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Contents

                                                                                                  Wi-Fi add on board, Installation CD containing Wireless reference design and demonstrations and Board reference manual.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  System Level Solutions

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board, CD, Docs

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  ZG2100MC Wi-Fi Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility