KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Daughter Boards & Modules - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  PL1S001000100

                                                                                                  USB 1.1 snap on board, Complies with USB specification 1.1 , Supports Single-Ended Data Interface

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SYSTEM LEVEL SOLUTIONS PL1S001000100
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1S001000100
                                                                                                  Newark Part No.68R2567
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1S001000100
                                                                                                  Newark Part No.68R2567
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAltera
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureCyclone
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family NameCyclone III
                                                                                                  For Use With-000
                                                                                                  Kit ContentsBoard, CD, Docs
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PL1S001000100 is a USB 1.1 snap on board which is designed to provide connectivity between USB 1.1 host controller (computer) and UTMI compliant USB1.1 function IP core. The snap on board provides a fast, versatile, and easy to use communication path for data exchange between the device and host. The USB 1.1 snap on board provides extra signals, which may be used to snoop into any development board having Altera standard santacruz headers.

                                                                                                  • Complies with universal serial bus specification 1.1
                                                                                                  • USB 1.1 PHY chip - USB1T11A
                                                                                                  • Supports full speed (12Mbps) and low speed (1.5Mbps)
                                                                                                  • Snaps on any board with Altera standard santacruz header
                                                                                                  • Supports 3.3V
                                                                                                  • Supports single ended data interface
                                                                                                  • USB B type connector
                                                                                                  • User interface header
                                                                                                  • Headers J1, J2, J3 forming a standard footprint called santacruz short expansion headers (female)

                                                                                                  Contents

                                                                                                  USB 1.1 snap on board, CD ROM containing USB 1.1 device controller IP core evaluation version and Board reference manual.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Altera

                                                                                                  Core Sub-Architecture

                                                                                                  Cyclone

                                                                                                  Silicon Family Name

                                                                                                  Cyclone III

                                                                                                  Kit Contents

                                                                                                  Board, CD, Docs

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -000

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate