• 3D Printing Solutions
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
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Daughter Boards & Modules - FPGA / CPLD
                      Print Page

                      PL1S001000100

                      USB 1.1 snap on board, Complies with USB specification 1.1 , Supports Single-Ended Data Interface

                      SYSTEM LEVEL SOLUTIONS PL1S001000100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSYSTEM LEVEL SOLUTIONS
                      Manufacturer Part NoPL1S001000100
                      Newark Part No.68R2567
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Product Information

                      ManufacturerSYSTEM LEVEL SOLUTIONS
                      Manufacturer Part NoPL1S001000100
                      Newark Part No.68R2567
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAltera
                      Core ArchitectureFPGA
                      Core Sub-ArchitectureCyclone
                      Silicon Core Number-
                      Silicon Family NameCyclone III
                      For Use With-000
                      Kit ContentsBoard, CD, Docs
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The PL1S001000100 is a USB 1.1 snap on board which is designed to provide connectivity between USB 1.1 host controller (computer) and UTMI compliant USB1.1 function IP core. The snap on board provides a fast, versatile, and easy to use communication path for data exchange between the device and host. The USB 1.1 snap on board provides extra signals, which may be used to snoop into any development board having Altera standard santacruz headers.

                      • Complies with universal serial bus specification 1.1
                      • USB 1.1 PHY chip - USB1T11A
                      • Supports full speed (12Mbps) and low speed (1.5Mbps)
                      • Snaps on any board with Altera standard santacruz header
                      • Supports 3.3V
                      • Supports single ended data interface
                      • USB B type connector
                      • User interface header
                      • Headers J1, J2, J3 forming a standard footprint called santacruz short expansion headers (female)

                      Contents

                      USB 1.1 snap on board, CD ROM containing USB 1.1 device controller IP core evaluation version and Board reference manual.

                      Technical Specifications

                      Silicon Manufacturer

                      Altera

                      Core Sub-Architecture

                      Cyclone

                      Silicon Family Name

                      Cyclone III

                      Kit Contents

                      Board, CD, Docs

                      SVHC

                      To Be Advised

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      -

                      For Use With

                      -000

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate