Product Information
Product Overview
The EK-S6-SP601-G from Xilinx is a Spartan®-6 FPGA SP601 evaluation kit. This is an ideal entry-level development environment for evaluating the Spartan®-6 FPGA Family. This kit delivers all the basic components for system development and provides reference designs and examples to allow more rapid access to features such as the integrated memory interface core. This kit includes an industry standard FMC (FPGA Mezzanine Card) connector for future scaling and customization to specific applications and markets.
- Hardware, design tools, IP and pre-verified reference designs
- Expand I/O with the FPGA mezzanine card (FMC) interface and Digilent 2x6 header
- Contains 128MB of DDR2 component memory and 8Kb IIC EEPROM
- Develop networking applications with 10-100-1000Mbps Ethernet PHY
- 4x LEDs for display
- User control with 4 push buttons and 4 DIP switches
Applications
Embedded Design & Development
Contents
SP601 evaluation board featuring the Spartan-6 XC6SLX16-CSG324-2C FPGA, ISE® design suite: WebPACK edition, Getting started guide, Target reference design featuring DSP48, Gigabit Ethernet and DDR3 memory controller, Cables and power supply.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Spartan-6
-
Eval Brd XC6SLX16-CSG324-2C, ISE Design Suite, Documentation, 5V Pwr & USB A/MiniB/Ethernet Cables
No SVHC (15-Jan-2018)
-
FPGA
XC6SLX16-CSG324-2C
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate