ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Daughter Boards & Modules - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  746

                                                                                                  Breakout Board, Ultimate GPS, MTK3339 GPS Module, 66-Channel, 10Hz Updates, Breadboard Friendly

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 746
                                                                                                  ADAFRUIT 746
                                                                                                  ADAFRUIT 746
                                                                                                  ADAFRUIT 746
                                                                                                  ADAFRUIT 746
                                                                                                  ADAFRUIT 746
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No746
                                                                                                  Newark Part No.85W2025
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$31.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No746
                                                                                                  Newark Part No.85W2025
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use With-
                                                                                                  Kit ContentsBreakout Board, Ultimate GPS, MTK3339 GPS Module, 66-Channel, Breadboard Friendly
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Ultimate GPS breakout is built around the MTK3339 chipset, high-quality GPS module that can track up to 22 satellites on 66 channels, has an excellent high-sensitivity receiver (-165 dBm tracking!), and a built in antenna. It can do up to 10 location updates a second for high speed, high sensitivity logging or tracking. Power usage is incredibly low, only 20 mA during navigation.

                                                                                                  • Sensitivity of -165dB, 10Hz updates, 66 channels
                                                                                                  • 5V friendly design and only 20mA current draw
                                                                                                  • Breadboard friendly + two mounting holes
                                                                                                  • RTC battery-compatible
                                                                                                  • Built-in datalogging
                                                                                                  • PPS output on fix
                                                                                                  • Internal patch antenna + U.FL connector for external active antenna
                                                                                                  • Fix status LED

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Breakout Board, Ultimate GPS, MTK3339 GPS Module, 66-Channel, Breadboard Friendly

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:7A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate