KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  R0K561664S001BE

                                                                                                  Starter Kit, For H8SX/1664 Microcontroller, E10A Emulator, Coding and Debugging

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS R0K561664S001BE
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoR0K561664S001BE
                                                                                                  Newark Part No.40P3221
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoR0K561664S001BE
                                                                                                  Newark Part No.40P3221
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameH8SX/1664
                                                                                                  Core ArchitectureH8SX
                                                                                                  Core Sub-ArchitectureH8SX
                                                                                                  Silicon Core NumberR5F61664N50FPV
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The R0K561664S001BE is an Renesas Starter Kit for H8SX/1664F, MCU Device populated on the board is R5F61664N50FPV (H8SX/1664). The Renesas Starter Kit for H8SX/1664F is intended as a user-friendly introductory and evaluation tool for the H8SX/1664 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E10A emulator. The Renesas Starter Kit for H8SX/1664F may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.

                                                                                                  • Renesas Microcontroller Programming
                                                                                                  • User Code Debugging
                                                                                                  • User Circuitry such as Switches, LEDs and potentiometer
                                                                                                  • User or Example Application
                                                                                                  • Sample peripheral device initialisation code

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E10A-USB for Starter Kit, Connection Cable (USB Cable, User Interface Cable), Multi region 5V power supply, Quick Start Guide, CD ROM containing Documents, IDE High performance Embedded Workshop, C/C++ Compiler Package for H8SX, H8S, H8 Family Evaluation Version, E10A-USB Emulator Debugger.

                                                                                                  Warnings

                                                                                                  The RSK is neither under nor over voltage protected. Use a centre positive supply for this board. Changes to the system clock back in time may cause the trial period to expire prematurely.

                                                                                                  Notes

                                                                                                  C/C++ Compiler Package for H8SX, H8S, H8 Families eval version do not come with technical support services.Compiler for trial period of 60 days and becomes limited to 64KB later.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Silicon Family Name

                                                                                                  H8SX/1664

                                                                                                  Core Sub-Architecture

                                                                                                  H8SX

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  H8SX

                                                                                                  Silicon Core Number

                                                                                                  R5F61664N50FPV

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Product Change Notice EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  One Page Summary EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate