ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Daughter Boards & Modules - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  1304

                                                                                                  Battery Charger, USB, Li-ion / Li-Polymer, 3.7V/4.2V

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 1304
                                                                                                  ADAFRUIT 1304
                                                                                                  ADAFRUIT 1304
                                                                                                  ADAFRUIT 1304
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1304
                                                                                                  Newark Part No.89W0317
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1304
                                                                                                  Newark Part No.89W0317
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithMCU & Sensor Evaluation & Development Boards
                                                                                                  Kit ContentsBoard, Cable
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 1304 is an Adafruit Micro LiPo USB lithium ion/lithium polymer charger. This is a tiny product that can fit on to project boxes and ready to safely power up lithium ion/lithium polymer batteries. Micro LiPo USB charger connected with 2 pin JST cable facilitate as portable USB based power solution. Board can be connect to any USB port on one end and 3.7V/4.2V lithium polymer or lithium ion battery into the JST plug on the other end. There are two LED's, one red and one green to indicate battery charge status. The charging is performed in three stages, first a preconditioning, then a constant current fast charge and finally constant voltage trickle charge to keep the battery topped up. The charge current is 100mA by default. User can easily change it over to 500mA mode by soldering jumper on the back and can charge batteries with 500mAh or greater capacity. Micro LiPo USB charger board used with Adafruit Lithium ion/Lithium polymer batteries only.

                                                                                                  • Portable USB based power solution
                                                                                                  • 5V input via PCB style USB connector
                                                                                                  • Charges 3.7/4.2V single lithium ion/lithium polymer batteries and not for older 3.6/4.1V cells
                                                                                                  • 100mA charge current, adjustable to 500mA mode
                                                                                                  • Board dimension is 30mm x 12.5mm x 8mm
                                                                                                  • Featured with MCP73831 charge management controller

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Contents

                                                                                                  LiPo USB charger board, 2 pin JST cable.

                                                                                                  Notes

                                                                                                  The charger board suitable for Adafruit batteries only. Other batteries may have different voltage, chemistry, polarity or pin-out. Batteries are sold separately.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Board, Cable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  MCU & Sensor Evaluation & Development Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate