KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Daughter Boards & Modules - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  MED-EKG

                                                                                                  Development Board, Low Cost, Electrocardiograph Kit for Tower System

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MED-EKG
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMED-EKG
                                                                                                  Newark Part No.68R9239
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$47.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMED-EKG
                                                                                                  Newark Part No.68R9239
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Core ArchitectureColdFire
                                                                                                  Core Sub-ArchitectureColdFire v1
                                                                                                  Silicon Core NumberMCF51
                                                                                                  Silicon Family NameFlexis - MCF51MM
                                                                                                  For Use WithTWR-MCF51MM or TWR-S08MM128 Tower System Modules
                                                                                                  Kit ContentsDev Board, Antistatic Bag, Lab tutorials
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MED-EKG is a low cost development board that allows users to rapidly prototype electrocardiogram (EKG/ECG) applications. Users can choose to develop EKG/ECG applications using the external analog components or by using the Flexis MM microcontroller's on chip analog modules or a mixture of both. MED-EKG is designed to work with the TWR-MCF51MM module and TWR-S08MM128 module. The TWR-MCF51MM-KIT features the 32bit MCF51MM256 microcontroller and the TWRS08MM128-KIT features the 8bit MC9S08MM128 microcontroller. Peripherals between these two 32bit and 8bit MCUs are either identical or compatible, they are called the Flexis devices.

                                                                                                  • NXP tower system compliant and small form factor
                                                                                                  • External connector to TWR-S08MM128 and TWR-MCF51MM MCU modules
                                                                                                  • Includes the MC56F8006 DSC used for signal conditioning
                                                                                                  • Electrodes embedded in development board for easy EKG signal detection using fingertips
                                                                                                  • Open connector for any type of EKG electrodes for additional precision
                                                                                                  • JTAG-ONCE connector for DSC programming
                                                                                                  • Different jumper configurations to allow various signal conditions
                                                                                                  • Low power

                                                                                                  Applications

                                                                                                  Medical

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v1

                                                                                                  Silicon Family Name

                                                                                                  Flexis - MCF51MM

                                                                                                  Kit Contents

                                                                                                  Dev Board, Antistatic Bag, Lab tutorials

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Core Architecture

                                                                                                  ColdFire

                                                                                                  Silicon Core Number

                                                                                                  MCF51

                                                                                                  For Use With

                                                                                                  TWR-MCF51MM or TWR-S08MM128 Tower System Modules

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate