ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  ADZS-21479-EZLITE

                                                                                                  Evaluation Kit, ADSP-21479, 32bit, SHARC, 300MHz

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADZS-21479-EZLITE
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADZS-21479-EZLITE
                                                                                                  Newark Part No.46AM8922
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADZS-21479-EZLITE
                                                                                                  Newark Part No.46AM8922
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSHARC
                                                                                                  Core ArchitectureSHARC
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberADSP-21479
                                                                                                  Kit ContentsBrd ADSP-21479, Debug Agent, Software, Docs
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADZS-21479-EZLITE is an ADSP-21479 EZ-KIT Lite® hardware platform. It provides developers with a cost-effective method for initial evaluation of the ADSP-21478/21479 SHARCs® Processors via a USB-based, PC-hosted tool set. The EZ-KIT Lite includes an ADSP-21479 SHARC Processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only. The EZ-KIT Lite also comes with a standalone debug agent board that is removable to allow a user to plug-in an external emulator.

                                                                                                  • ADSP-21479: 196-pin BGA package, 16.625MHz CLKIN oscillator
                                                                                                  • Flash memory: 4M x 8-bit, Numonyx
                                                                                                  • SDRAM memory: 16Mb x16 bit, Micron MT48LC16M16A2P
                                                                                                  • Async SRAM: 1M x16 bit, ISSI IS61WV102416BLL-10TLI
                                                                                                  • 16Mbit SPI memory, AD1939 Codec analogue audio and RCA phone jacks SPDIF
                                                                                                  • UART: ADM3202 RS-232 line driver/receiver
                                                                                                  • Power supply: 5V at 3.6A
                                                                                                  • LEDs: 10 LEDs: 1 power (green), 1 board reset (red), and 8 general purpose (amber)
                                                                                                  • Push buttons: (5) push buttons: (1) reset, (2) connected to DAI, (2). IRQ/Flag
                                                                                                  • SHARC expansion interface II: AMI, Flags/IRQs, DAI, DPI, PWR-IN, 3.3V, GND

                                                                                                  Contents

                                                                                                  ADSP-21479 EZ board, Standalone debug agent (SADA2), USB cable, Universal 5.0V DC power supply, 3.5mm stereo headphones, 6foot RCA audio cable, 6ft 3.5mm/RCA x 2 Y-cable, 3.5mm stereo female to RCA male Y-cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Family Name

                                                                                                  SHARC

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Brd ADSP-21479, Debug Agent, Software, Docs

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  SHARC

                                                                                                  Silicon Core Number

                                                                                                  ADSP-21479

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate