KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  SK-KR260-G

                                                                                                  ROBOTIC STARTER KIT, MPSOC

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD SK-KR260-G
                                                                                                  AMD SK-KR260-G
                                                                                                  AMD SK-KR260-G
                                                                                                  AMD SK-KR260-G
                                                                                                  AMD SK-KR260-G
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoSK-KR260-G
                                                                                                  Newark Part No.33AK7080
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  197 In Stock

                                                                                                  Need more?

                                                                                                  46 Delivery in 1-3 Business Days(US stock)
                                                                                                  151 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$466.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $466.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoSK-KR260-G
                                                                                                  Newark Part No.33AK7080
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameZynq UltraScale+
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-R5F
                                                                                                  Silicon Core NumberXCK26-C
                                                                                                  Kit ContentsRobotics Starter Kit KR260, PSU, Adapters, microSD, Ethernet Cables, USB-A to micro-B Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  SK-KR260-G is a Kria KR260 robotics starter kit. As the development platform for Kria K26 SOMs, the KR260 is built for robotics and industrial applications, complete with high performance interfaces and native ROS 2 support for ease of development by roboticists and software developers. The KR260 robotics starter kit delivers a ROS-centric development experience, enabling a quick and easy workflow for roboticists and embedded developers to build their application on adaptive hardware.

                                                                                                  • Optimized for KRIA™ K26 SOM, high performance industrial vision
                                                                                                  • Real-time networking interfaces, expansion w/PMODs and RASBERRY PI headers
                                                                                                  • Starter kit dimension is 119mm x 140mm x 36mm
                                                                                                  • Active (fan + heatsink) thermal cooling solution, SDHC card secondary boot memory
                                                                                                  • 256K system logic cells, 144 block RAM blocks, 64 UltraRAM blocks
                                                                                                  • 1.2K DSP slices, 4x 10/100/1000Mb/s RJ-45s 1x SFP+ cage Ethernet interface
                                                                                                  • 4GB (4 x 512Mb x 16 bit) [non-ECC] DDR4 DDR memory , 512Mb QSPI primary boot memory
                                                                                                  • x1 SLVS-EC Gen2 x2 lane interface DisplayPort 1.2a output for 1920 x 1080 at 60Hz video
                                                                                                  • x4 Pmod 12-pin interface x1 Raspberry Pi HAT header with 26 I/Os I/O expansion

                                                                                                  Contents

                                                                                                  AMD Kria™ KR260 robotics starter kit, Getting started document, Developer stickers.

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Silicon Family Name

                                                                                                  Zynq UltraScale+

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-R5F

                                                                                                  Kit Contents

                                                                                                  Robotics Starter Kit KR260, PSU, Adapters, microSD, Ethernet Cables, USB-A to micro-B Cable

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  XCK26-C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate