ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  PCI-7032VG-00A3

                                                                                                  Single Board Computer, N2930, Celeron, 1.83GHz, 4GB, 4-Core

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH PCI-7032VG-00A3
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPCI-7032VG-00A3
                                                                                                  Newark Part No.24AM0344
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPCI-7032VG-00A3
                                                                                                  Newark Part No.24AM0344
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerIntel
                                                                                                  Silicon Family NameCeleron
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberN2930
                                                                                                  Kit ContentsSBC N2930, Data & ATX Cable, COM ports Cable, 4-port USB Cable Kit, Y Cable, Manual, DVD
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PCI-7032VG-00A3 is an ultra low power Intel® Celeron processor half-size SBC with fanless design.

                                                                                                  • N2930 SoC, 1.83GHz speed, 2MB L2
                                                                                                  • DDR3L-1333 up to 4GB (204-pin SO-DIMM socket x1)
                                                                                                  • 1 DIMM slot
                                                                                                  • USB port: 1 x USB 3.0 and 5 x USB 2.0 and 2 COM port
                                                                                                  • Single LAN
                                                                                                  • Features VGA, LVDS, DVI, m-SATA
                                                                                                  • Dual independent display and legacy I/O: 4 RS-232/422/485
                                                                                                  • 2 SATA 2.0 (300MB/s), one of them can be configured as m-SATA
                                                                                                  • 10/100/1000Mbps interface, LAN1: Intel I210-AT and LAN2: Intel I210-AT (G2) controller
                                                                                                  • RJ-45 with LED connector x 2

                                                                                                  Contents

                                                                                                  SBC, Serial ATA HDD data cable, Dual COM ports cable kit x1, ATX feature cable, 4-port USB cable kit, Y cable for PS/2 keyboard and PS/2 mouse, PCI-7032 startup manual, DVD with driver utility and manual (in PDF format).

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Intel

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  N2930

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Celeron

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  SBC N2930, Data & ATX Cable, COM ports Cable, 4-port USB Cable Kit, Y Cable, Manual, DVD

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate