2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. DIN Mounting Rail
                                                                                                  Print Page

                                                                                                  H1TRR18U24BK

                                                                                                  DIN Mounting Rail, 18U, Tapped, Mounting Rail, Hammond H1, RCK, HWF Series Cabinets, 35 mm, 801 mm

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND H1TRR18U24BK
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoH1TRR18U24BK
                                                                                                  Newark Part No.31AK8134
                                                                                                  Product RangeH1R Series
                                                                                                  See all Technical Docs
                                                                                                  18 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$121.810
                                                                                                  5+$116.440
                                                                                                  10+$111.930
                                                                                                  25+$111.480
                                                                                                  50+$111.050
                                                                                                  100+$110.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $121.81
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoH1TRR18U24BK
                                                                                                  Newark Part No.31AK8134
                                                                                                  Product RangeH1R Series
                                                                                                  Accessory TypeMounting Rail
                                                                                                  For Use WithHammond H1, RCK, HWF Series Cabinets
                                                                                                  Length35mm
                                                                                                  Height801mm
                                                                                                  Width51mm
                                                                                                  Rail MaterialSteel
                                                                                                  Fixing Centers-
                                                                                                  Product RangeH1R Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  H1TRR18U24BK is a 19" mounting rail for 24" wide cabinets. This 10-32 threaded rail is constructed in a 12-gauge steel and EIA-compliant.

                                                                                                  • Rails come numbered in 1U (1.75") increments
                                                                                                  • Installs vertically in the cabinet
                                                                                                  • For use with the H1, RCK, HWF cabinet series
                                                                                                  • Includes strut mounting hardware (for both rails)
                                                                                                  • Finished in textured RAL9005 black powder paint finish
                                                                                                  • Manufactured in North America within an ISO 9001:2015 certified facility

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Mounting Rail

                                                                                                  Length

                                                                                                  35mm

                                                                                                  Width

                                                                                                  51mm

                                                                                                  Fixing Centers

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  For Use With

                                                                                                  Hammond H1, RCK, HWF Series Cabinets

                                                                                                  Height

                                                                                                  801mm

                                                                                                  Rail Material

                                                                                                  Steel

                                                                                                  Product Range

                                                                                                  H1R Series

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG