2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Rack Panels
                                                                                                  Print Page

                                                                                                  555-15495

                                                                                                  Rack Mount Panel 1U Punched For 4 XLR Connectors, 483x63x11mm

                                                                                                  PRO SIGNAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PRO SIGNAL 555-15495
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part No555-15495
                                                                                                  Newark Part No.55X0634
                                                                                                  Product RangeRack Mount Panel 1U
                                                                                                  See all Technical Docs
                                                                                                  33 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.750
                                                                                                  5+$3.570
                                                                                                  10+$3.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PRO SIGNAL
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part No555-15495
                                                                                                  Newark Part No.55X0634
                                                                                                  Product RangeRack Mount Panel 1U
                                                                                                  Panel TypeRack Panel
                                                                                                  Rack U Height1U
                                                                                                  Panel MaterialSteel
                                                                                                  Body ColorBlack
                                                                                                  For Use WithXLR Connectors
                                                                                                  External Height - Metric62.66mm
                                                                                                  External Width - Metric483mm
                                                                                                  External Height - Imperial2.5"
                                                                                                  External Width - Imperial19"
                                                                                                  Product RangeRack Mount Panel 1U
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  Introducing our Four-Port XLR D-Type Chassis Mount Pre-Punched 1U Rack Panels, crafted for excellence. These panels come with precisely placed openings to accommodate four XLR connectors. Their sleek black powder-coated steel exterior enhances the overall appearance of your professional rack setup.

                                                                                                  • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Mechanical, Audio, Cable Tray Wiring

                                                                                                  Technical Specifications

                                                                                                  Panel Type

                                                                                                  Rack Panel

                                                                                                  Panel Material

                                                                                                  Steel

                                                                                                  For Use With

                                                                                                  XLR Connectors

                                                                                                  External Width - Metric

                                                                                                  483mm

                                                                                                  External Width - Imperial

                                                                                                  19"

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Rack U Height

                                                                                                  1U

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  External Height - Metric

                                                                                                  62.66mm

                                                                                                  External Height - Imperial

                                                                                                  2.5"

                                                                                                  Product Range

                                                                                                  Rack Mount Panel 1U

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility