2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosures, Boxes & Cases
                                                                                                  4. Plastic Enclosures
                                                                                                  5. MCE65 Series Plastic Enclosures

                                                                                                  MCE65 Series Plastic Enclosures:

                                                                                                  8 Products Found

                                                                                                  Fibox MCE65

                                                                                                  Versatile Protection for Modular Components, avalialable in 4 to 48 modules. The Fibox MCE65 range offers superior protection and weatherproofing for a wide variety of applications. MCE65, the modular component enclosure range from Fibox. From industrial sockets to command modular units, Fibox MCE65 provides exceptional protection and weatherproofing. Fibox MCE65 is constructed from rugged thermoplastic ensuring that your components are protected regardless of the environment in which they are installed.

                                                                                                  • The enclosures come fully assembled with all necessary components, including DIN rails, insulated terminals for neutral and earth, covers for unused modules, and installation accessories
                                                                                                  • Features include: Ingress Protection IP65, UV stabile, Halogen free, Excellent protection
                                                                                                  • Fibox MCE65: Modular Protection, Built to Endure – IP65, UV Stable, Halogen-Free
                                                                                                  Datasheet
                                                                                                  Fibox MCE65FIBOX
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Enclosure Type
                                                                                                  Enclosure Material
                                                                                                  External Height - Metric
                                                                                                  External Width - Metric
                                                                                                  External Depth - Metric
                                                                                                  IP Rating
                                                                                                  Body Color
                                                                                                  External Height - Imperial
                                                                                                  External Width - Imperial
                                                                                                  External Depth - Imperial
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MCE65 12M
                                                                                                  FIBOX MCE65 12M
                                                                                                  40AK1539

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FIBOX
                                                                                                  1. ENCLOSURE
                                                                                                  2. 258MM X 318MM X 142MM
                                                                                                  3. PC ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $88.290
                                                                                                  10+
                                                                                                  $81.950
                                                                                                  25+
                                                                                                  $81.040
                                                                                                  50+
                                                                                                  $79.430
                                                                                                  100+
                                                                                                  $75.260
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Modular
                                                                                                  Polycarbonate
                                                                                                  318mm
                                                                                                  258mm
                                                                                                  142mm
                                                                                                  IP65
                                                                                                  IP65
                                                                                                  Transparent
                                                                                                  12.52"
                                                                                                  10.16"
                                                                                                  5.59"
                                                                                                  MCE65 Series
                                                                                                  MCE65 8M
                                                                                                  FIBOX MCE65 8M
                                                                                                  40AK1538

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FIBOX
                                                                                                  1. ENCLOSURE
                                                                                                  2. 200MM X 200MM X 120MM
                                                                                                  3. PC ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $68.480
                                                                                                  10+
                                                                                                  $62.520
                                                                                                  25+
                                                                                                  $61.080
                                                                                                  50+
                                                                                                  $58.350
                                                                                                  100+
                                                                                                  $55.290
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Modular
                                                                                                  Polycarbonate
                                                                                                  200mm
                                                                                                  200mm
                                                                                                  120mm
                                                                                                  IP65
                                                                                                  IP65
                                                                                                  Transparent
                                                                                                  7.87"
                                                                                                  7.87"
                                                                                                  4.72"
                                                                                                  MCE65 Series
                                                                                                  MCE65 4M
                                                                                                  FIBOX MCE65 4M
                                                                                                  40AK1536

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FIBOX
                                                                                                  1. ENCLOSURE
                                                                                                  2. 200MM X 127MM X 120MM
                                                                                                  3. PC ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $55.070
                                                                                                  10+
                                                                                                  $50.290
                                                                                                  25+
                                                                                                  $49.120
                                                                                                  50+
                                                                                                  $46.930
                                                                                                  100+
                                                                                                  $44.470
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Modular
                                                                                                  Polycarbonate
                                                                                                  127mm
                                                                                                  200mm
                                                                                                  120mm
                                                                                                  IP65
                                                                                                  IP65
                                                                                                  Transparent
                                                                                                  5"
                                                                                                  7.87"
                                                                                                  4.72"
                                                                                                  MCE65 Series
                                                                                                  MCE65 6M
                                                                                                  FIBOX MCE65 6M
                                                                                                  40AK1537

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FIBOX
                                                                                                  1. ENCLOSURE
                                                                                                  2. 201MM X 165MM X 120MM
                                                                                                  3. PC ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $63.170
                                                                                                  10+
                                                                                                  $57.680
                                                                                                  25+
                                                                                                  $56.340
                                                                                                  50+
                                                                                                  $53.820
                                                                                                  100+
                                                                                                  $51.000
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Modular
                                                                                                  Polycarbonate
                                                                                                  165mm
                                                                                                  201mm
                                                                                                  120mm
                                                                                                  IP65
                                                                                                  IP65
                                                                                                  Transparent
                                                                                                  6.5"
                                                                                                  7.91"
                                                                                                  4.72"
                                                                                                  MCE65 Series
                                                                                                  MCE65 36M
                                                                                                  FIBOX MCE65 36M
                                                                                                  40AK1542

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FIBOX
                                                                                                  1. ENCLOSURE
                                                                                                  2. 507MM X 318MM X 142MM
                                                                                                  3. PC ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $142.640
                                                                                                  10+
                                                                                                  $132.390
                                                                                                  25+
                                                                                                  $130.920
                                                                                                  50+
                                                                                                  $128.320
                                                                                                  100+
                                                                                                  $121.600
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Modular
                                                                                                  Polycarbonate
                                                                                                  318mm
                                                                                                  507mm
                                                                                                  142mm
                                                                                                  IP65
                                                                                                  IP65
                                                                                                  Transparent
                                                                                                  12.52"
                                                                                                  19.96"
                                                                                                  5.59"
                                                                                                  MCE65 Series
                                                                                                  MCE65 18M
                                                                                                  FIBOX MCE65 18M
                                                                                                  40AK1540

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FIBOX
                                                                                                  1. ENCLOSURE
                                                                                                  2. 428MM X 259MM X 142MM
                                                                                                  3. PC ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $113.870
                                                                                                  10+
                                                                                                  $105.690
                                                                                                  25+
                                                                                                  $104.520
                                                                                                  50+
                                                                                                  $102.440
                                                                                                  100+
                                                                                                  $97.070
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Modular
                                                                                                  Polycarbonate
                                                                                                  259mm
                                                                                                  428mm
                                                                                                  142mm
                                                                                                  IP65
                                                                                                  IP65
                                                                                                  Transparent
                                                                                                  10.2"
                                                                                                  16.85"
                                                                                                  5.59"
                                                                                                  MCE65 Series
                                                                                                  MCE65 24M
                                                                                                  FIBOX MCE65 24M
                                                                                                  40AK1541

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FIBOX
                                                                                                  1. ENCLOSURE
                                                                                                  2. 383MM X 318MM X 142MM
                                                                                                  3. PC ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $126.570
                                                                                                  10+
                                                                                                  $117.470
                                                                                                  25+
                                                                                                  $116.180
                                                                                                  50+
                                                                                                  $113.870
                                                                                                  100+
                                                                                                  $107.890
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Modular
                                                                                                  Polycarbonate
                                                                                                  318mm
                                                                                                  383mm
                                                                                                  142mm
                                                                                                  IP65
                                                                                                  IP65
                                                                                                  Transparent
                                                                                                  12.52"
                                                                                                  15.08"
                                                                                                  5.59"
                                                                                                  MCE65 Series
                                                                                                  MCE65 48M
                                                                                                  FIBOX MCE65 48M
                                                                                                  40AK1543

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  FIBOX
                                                                                                  1. ENCLOSURE
                                                                                                  2. 663MM X 318MM X 142MM
                                                                                                  3. PC ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $212.330
                                                                                                  10+
                                                                                                  $187.470
                                                                                                  25+
                                                                                                  $181.540
                                                                                                  50+
                                                                                                  $175.080
                                                                                                  100+
                                                                                                  $163.410
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Modular
                                                                                                  Polycarbonate
                                                                                                  318mm
                                                                                                  663mm
                                                                                                  142mm
                                                                                                  IP65
                                                                                                  IP65
                                                                                                  Transparent
                                                                                                  12.52"
                                                                                                  26.1"
                                                                                                  5.59"
                                                                                                  MCE65 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-8 of 8 items
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
                                                                                                  Corporate Responsibility