KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Engineering Software
                                                                                                  3. Compilers & IDEs
                                                                                                  4. Other Platforms
                                                                                                  Print Page

                                                                                                  GX-DEVELOPER- FX

                                                                                                  PLC Programming Software, Micro FX, Windows, 1 Licence

                                                                                                  MITSUBISHI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MITSUBISHI GX-DEVELOPER- FX
                                                                                                  ManufacturerMITSUBISHI
                                                                                                  Manufacturer Part NoGX-DEVELOPER- FX
                                                                                                  Newark Part No.69C0763
                                                                                                  Product RangeGX Developer
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MITSUBISHI
                                                                                                  ManufacturerMITSUBISHI
                                                                                                  Manufacturer Part NoGX-DEVELOPER- FX
                                                                                                  Newark Part No.69C0763
                                                                                                  Product RangeGX Developer
                                                                                                  Core Architecture-
                                                                                                  Supported Families-
                                                                                                  Software Edition-
                                                                                                  License Type-
                                                                                                  No. of User Licenses1
                                                                                                  Supported HostsWindows 95, Windows 98, Windows Me, Windows NT 4.0, Windows 2000 Professional and Windows XP
                                                                                                  Product RangeGX Developer
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  GX-DEVELOPER- FX is a simple programming software that supports the entire PLC range. It is a cost effective cut down version of GX developer, specifically designed for micro FX PLCs. GX developer supports all MELSEC controllers from the compact PLCs of the MELSEC FX series to the modular PLCs including MELSEC System Q. This software shines with a simple, intuitive interface and a short learning curve. GX Developer supports the MELSEC instruction list (IL), MELSEC ladder diagram (LD) and MELSEC sequential function chart languages. You can switch back and forth between IL and LD at will while you are working. You can program your own function blocks (MELSEC QnA/QnAS/System Q series), and a wide range of utilities are available for configuring special function modules for the MELSEC System Q. The package includes powerful editors and diagnostics functions for configuring your MELSEC networks and hardware, and extensive testing and monitoring functions.

                                                                                                  • Standard programming software for all MELSEC PLCs
                                                                                                  • Comfortable prompting under Microsoft Windows
                                                                                                  • Ladder diagram, instruction list or sequential function chart
                                                                                                  • Changeable during operation
                                                                                                  • Powerful monitoring and test functions
                                                                                                  • Offline simulation for all PLC types
                                                                                                  • No hardware needed

                                                                                                  Technical Specifications

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Software Edition

                                                                                                  -

                                                                                                  No. of User Licenses

                                                                                                  1

                                                                                                  Product Range

                                                                                                  GX Developer

                                                                                                  Supported Families

                                                                                                  -

                                                                                                  License Type

                                                                                                  -

                                                                                                  Supported Hosts

                                                                                                  Windows 95, Windows 98, Windows Me, Windows NT 4.0, Windows 2000 Professional and Windows XP

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate