KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Engineering Materials
                                                                                                  4. Copper
                                                                                                  Print Page

                                                                                                  7097086

                                                                                                  COPPER FLAT BAR, 25X6MM, PK4

                                                                                                  DURATOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DURATOOL 7097086
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part No7097086
                                                                                                  Newark Part No.72C3426
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part No7097086
                                                                                                  Newark Part No.72C3426
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Length1m
                                                                                                  External Width25mm
                                                                                                  External Depth6mm
                                                                                                  Pack Quantity4
                                                                                                  StandardBS2874
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 7097086 is a 1000mm copper Flat Bar used for general engineering, electrical and cold formed applications. The C101 half-hard copper bar exhibits high electrical/thermal conductivity and it's high ductility and impact strength, can be a very useful material.

                                                                                                  • Electrolytic tough pitch
                                                                                                  • High conductivity copper

                                                                                                  Applications

                                                                                                  Industrial, Automotive

                                                                                                  Technical Specifications

                                                                                                  External Length

                                                                                                  1m

                                                                                                  External Depth

                                                                                                  6mm

                                                                                                  Standard

                                                                                                  BS2874

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  External Width

                                                                                                  25mm

                                                                                                  Pack Quantity

                                                                                                  4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate